Sylvania SylFlood PIR Included Floodlight, 18 W Cool White, 2000 lm, IP65, 240V
- RS Stock No.:
- 622-286
- Mfr. Part No.:
- 90165
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
MYR182.54
FREE delivery for orders over RM 150.00
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR182.54 |
*price indicative
- RS Stock No.:
- 622-286
- Mfr. Part No.:
- 90165
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Power | 18W | |
| Product Type | Floodlight | |
| Voltage | 240V | |
| IP Rating | IP65 | |
| Housing Material | Aluminium | |
| Mount Type | Floor Standing | |
| Luminous Flux | 2000lm | |
| Colour | Cool White | |
| Colour Temperature | 4000K | |
| Colour Reference Code | RAL 9003 | |
| Lifespan | 30000h | |
| Minimum Operating Temperature | -20°C | |
| Series | SylFlood | |
| Maximum Operating Temperature | 40°C | |
| Depth | 190mm | |
| Width | 125mm | |
| Height | 52mm | |
| Standards/Approvals | UKCA, CE | |
| PIR Included | Yes | |
| Hazardous Area Certification | No | |
| Lamp Type | LED | |
| Diffuser Material | Glass | |
| Beam Angle | 110° | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Power 18W | ||
Product Type Floodlight | ||
Voltage 240V | ||
IP Rating IP65 | ||
Housing Material Aluminium | ||
Mount Type Floor Standing | ||
Luminous Flux 2000lm | ||
Colour Cool White | ||
Colour Temperature 4000K | ||
Colour Reference Code RAL 9003 | ||
Lifespan 30000h | ||
Minimum Operating Temperature -20°C | ||
Series SylFlood | ||
Maximum Operating Temperature 40°C | ||
Depth 190mm | ||
Width 125mm | ||
Height 52mm | ||
Standards/Approvals UKCA, CE | ||
PIR Included Yes | ||
Hazardous Area Certification No | ||
Lamp Type LED | ||
Diffuser Material Glass | ||
Beam Angle 110° | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sylvania SylFlood is designed with a streamlined, durable, and lightweight die-cast aluminum body, making it ideal for building facades, car parks, garages, and construction areas. It comes with a 1-meter pre-wired stripped cable and fitting bracket for quick and easy installation. The universal mounting bracket allows for wall or surface mounting with adjustable vertical tilting for flexible lighting direction.
White reflector
IP65 protection rated
Non dimmable
Related links
- Sylvania SylFlood PIR Included Floodlight 2000 lm 240V
- Sylvania SylFlood PIR Included Floodlight 1000 lm 240V
- Sylvania SylFlood PIR Included Floodlight 3000 lm 240V
- Sylvania SylFlood PIR Included Floodlight 5000 lm 240V
- Sylvania SylFlood Floodlight 5000 lm 240V
- Sylvania SylFlood Floodlight 2000 lm 240V
- Sylvania SylWork Work Light 2000 lm, IP65
- Nightsearcher Faststar m PIR Included Floodlight 10 W Cool White IP65
