Nightsearcher Faststar m PIR Included Floodlight, 1 LED, 10 W Cool White, 800 lm, IP65

Subtotal (1 unit)*

MYR124.43

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR124.43

*price indicative

RS Stock No.:
179-8913
Mfr. Part No.:
NSFASTSTAR10PIR
Manufacturer:
Nightsearcher
Find similar products by selecting one or more attributes.
Select all

Brand

Nightsearcher

Power

10W

Product Type

Floodlight

IP Rating

IP65

Incandescent Equivalent Wattage

10W

Number of LEDs

1

Housing Material

Aluminium

Colour

Cool White

Luminous Flux

800lm

Mount Type

Wall

Colour Temperature

6000K

Lifespan

50000h

Series

Faststar m

Width

140mm

Height

145mm

Standards/Approvals

CE

Depth

36mm

PIR Included

Yes

Sub Type

Outdoor

Hazardous Area Certification

No

Lamp Type

LED

Beam Angle

120°

Diffuser Material

Glass

Lamp Supplied

Yes

COO (Country of Origin):
CN

Nightsearcher Faststar LED Security Light


The Nightsearcher slimline 10W PIR LED floodlight is an energy efficient security solution for driveways, offices and warehouses. The angled brackets make it easier for wall mounting. The FastStar has a lifespan of about 50,000 hours. It can be connected to the mains AC supply directly through the internal terminal block or by using, the cables provided into a suitable rated junction box.

Features and Benefits


• Energy efficient LED light saves up to 90% on your electricity bills

• Day and night auto motion sensor

• Simple and quick to install

• Tempered glass and tough aluminium housing

• Slimline design

• Lights up to 5 minutes

• Anti-glare cover

• Low heat operation

• Tough aluminium housing and tempered glass cover

• Motion detection zone of 12m

• 800lm output brightness

• Beam angle of 120°

• Low heat operation

Applications


• Home driveway security

• Safeguarding offices and warehouses

Designed for quick and simple installation 2 ways to connect to mains AC supply:Directly into internal terminal block or with cable provided into a suitable rated junction box.

Certifications


Energy efficient LED

Save up to 90% on electricity costs

50,000 hours - Lifespan

Lights up to 5 minutes

Tough aluminium housing & tempered glass

Slimline design

Anti glare cover

Low heat operation

120° beam angle

12 Metre motion sensor detection

Perfect for home and security related applications.

Up To 90% More Efficient Than Traditional Lighting

Angled bracket allows easy wall installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy