Nightsearcher Faststar m Floodlight, 1 LED, 50 W Cool White, 4000 lm, IP65
- RS Stock No.:
- 179-8910
- Mfr. Part No.:
- NSFASTSTAR50
- Manufacturer:
- Nightsearcher
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 179-8910
- Mfr. Part No.:
- NSFASTSTAR50
- Manufacturer:
- Nightsearcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Product Type | Floodlight | |
| Power | 50W | |
| IP Rating | IP65 | |
| Incandescent Equivalent Wattage | 50W | |
| Housing Material | Aluminium | |
| Number of LEDs | 1 | |
| Luminous Flux | 4000lm | |
| Mount Type | Wall | |
| Colour | Cool White | |
| Colour Temperature | 6000K | |
| Lifespan | 50000h | |
| Series | Faststar m | |
| Standards/Approvals | CE | |
| Height | 242mm | |
| Depth | 49mm | |
| Width | 232mm | |
| Hazardous Area Certification | No | |
| Lamp Type | LED | |
| PIR Included | No | |
| Diffuser Material | Glass | |
| Beam Angle | 120° | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Product Type Floodlight | ||
Power 50W | ||
IP Rating IP65 | ||
Incandescent Equivalent Wattage 50W | ||
Housing Material Aluminium | ||
Number of LEDs 1 | ||
Luminous Flux 4000lm | ||
Mount Type Wall | ||
Colour Cool White | ||
Colour Temperature 6000K | ||
Lifespan 50000h | ||
Series Faststar m | ||
Standards/Approvals CE | ||
Height 242mm | ||
Depth 49mm | ||
Width 232mm | ||
Hazardous Area Certification No | ||
Lamp Type LED | ||
PIR Included No | ||
Diffuser Material Glass | ||
Beam Angle 120° | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
NightSearcher FastStar Slimline Security LED Floodlight
The NightSearcher FastStar Slimline LED floodlight is a 50W, 50,000 hour lifespan and up to 90% more energy efficient than traditional security lighting. The robust angled bracket makes the FastStar easy for wall installation and it has 2 ways to connect, direct to the internal terminal block or with the provided cable into a suitably rated junction box. It has 6000K cool white colour temperature with 4000lm luminosity.
Features and Benefits:
• Simple and quick to install
• Tempered glass and tough aluminium housing
• Slimline design
• Anti-glare cover
• No heat generated
• 4,000lm output brightness
• 30m beam length
• Beam angle of 120°
• Operating voltage ranges between 220V and 240V
Applications:
• Home driveway security
• Safeguarding offices and warehouses
Certifications:
• IP65 rated
Related links
- Nightsearcher Faststar m Floodlight 10 W Cool White IP65
- Nightsearcher Faststar m PIR Included Floodlight 10 W Cool White IP65
- Nightsearcher Faststar m PIR Included Floodlight 30 W Cool White IP65
- Nightsearcher Ecostar Pro Linkable Range Floodlight 50 W IP65
- RS PRO Floodlight 50 W Cool White IP65
- RS PRO Floodlight 50 W Cool White IP65, 110V ac
- Knightsbridge FLN50 Floodlight 5430 lm 230V ac
- RS PRO Floodlight 100 W Cool White IP65