Festo Miniature Electric Actuator - Rod 600 mm 8083775 3000mm/s

Subtotal (1 unit)*

MYR3,122.34

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,122.34

*price indicative

RS Stock No.:
651-913
Mfr. Part No.:
ELGR-TB-35-600-0H
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Miniature Electric Actuator - Rod

Stroke Length

600mm

Maximum Speed

3000mm/s

Series

ELGR

Motor Technology

Stepper Motor, Servo Motor

Maximum Force

50N

Duty Cycle

100%

IP Rating

IP20

Minimum Operating Temperature

-10°C

Spindle Type

Ball Screw

Maximum Operating Temperature

50°C

Standards/Approvals

VDMA24364 zone III, RoHS

Weight

2.97kg

Model Number

8083775

COO (Country of Origin):
DE
The Festo toothed belt axis is an advanced electromechanical linear axis designed for precision motion control. Ideal for applications requiring reliable and efficient linear motion, it features a maximum speed of up to 3 m/s and a sharp repetition accuracy of ±0.1 mm. Constructed with high-quality materials like anodized wrought aluminium for durability, this product is engineered to operate optimally in varying environments, with an ambient temperature range of -10 °C to 50 °C. Its robust design supports a maximum force of 50 N, making it suitable for a wide variety of industrial applications. Additionally, the unit conforms to VDMA 24364 zone III for LABS, ensuring it meets stringent hygiene standards.

Low frictional torque independent of load enhances efficiency

Environmental compliance with RoHS ensures sustainability

Reference service life extends up to 5000 km for long-term reliability

Lightweight design at just 2970 g eases handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy