Festo Miniature Electric Actuator - Rod 200 mm 8083771 3000mm/s
- RS Stock No.:
- 650-998
- Mfr. Part No.:
- ELGR-TB-35-200-0H
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR2,812.60
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,812.60 |
*price indicative
- RS Stock No.:
- 650-998
- Mfr. Part No.:
- ELGR-TB-35-200-0H
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Miniature Electric Actuator - Rod | |
| Stroke Length | 200mm | |
| Maximum Speed | 3000mm/s | |
| Series | ELGR | |
| Motor Technology | Stepper Motor, Servo Motor | |
| Duty Cycle | 100% | |
| Maximum Force | 50N | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -10°C | |
| Spindle Type | Ball Screw | |
| Maximum Operating Temperature | 50°C | |
| Weight | 1.97kg | |
| Standards/Approvals | RoHS, VDMA24364 zone III | |
| Model Number | 8083771 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Miniature Electric Actuator - Rod | ||
Stroke Length 200mm | ||
Maximum Speed 3000mm/s | ||
Series ELGR | ||
Motor Technology Stepper Motor, Servo Motor | ||
Duty Cycle 100% | ||
Maximum Force 50N | ||
IP Rating IP20 | ||
Minimum Operating Temperature -10°C | ||
Spindle Type Ball Screw | ||
Maximum Operating Temperature 50°C | ||
Weight 1.97kg | ||
Standards/Approvals RoHS, VDMA24364 zone III | ||
Model Number 8083771 | ||
- COO (Country of Origin):
- DE
Festo ELGR Series Miniature Electric Actuator - Rod, 50N Max. Feed Force Fx, 200mm Working Stroke - ELGR-TB-35-200-0H, Numeric Part Number:8083771
This miniature electric actuator rod provides compact, electrically driven linear motion for precision automation tasks. Designed for continuous operation, it converts rotary input into axial travel using a ball screw mechanism and is suited to environments where controlled force and speed are required. Its construction meets recognised industry standards for restricted substances and specific VDMA criteria.
Features and Benefits:
• 200mm stroke delivers extended linear travel for positioning tasks
• 50 N Peak force enables light-load actuation in assemblies
• 3000 mm/s TOP speed supports high-cycle motion requirements
• 100% duty cycle allows continuous operation without rest
• Ball screw drive ensures accurate, low-backlash positioning
• IP20 protection rating accommodates clean indoor installations
• 50 N Peak force enables light-load actuation in assemblies
• 3000 mm/s TOP speed supports high-cycle motion requirements
• 100% duty cycle allows continuous operation without rest
• Ball screw drive ensures accurate, low-backlash positioning
• IP20 protection rating accommodates clean indoor installations
Applications
• Suitable for precise pick-and-place stages in laboratory automation
• Ideal for actuator-driven test rigs requiring repeatable motion
• Used for adjusting optical components in instrumentation
• Can be used for Compact valve or damper positioning in control systems
• Suitable for integration into small robotic end-effectors
• Ideal for actuator-driven test rigs requiring repeatable motion
• Used for adjusting optical components in instrumentation
• Can be used for Compact valve or damper positioning in control systems
• Suitable for integration into small robotic end-effectors
What motor types can be used with this actuator?
It accepts stepper or servo motor technologies to provide either open-loop step control or closed-loop positional control depending on system requirements.
What operating temperatures will the unit tolerate?
It operates reliably between -10°C and 50°C, making it suitable for many indoor industrial environments.
How heavy is the actuator for mounting considerations?
The unit weighs 1970 g, which should be considered when designing supports or moving assemblies.
Which approvals or standards relate to material and cleanliness requirements?
It conforms to RoHS restrictions on hazardous substances and meets the specified VDMA24364 zone III classification for relevant applications.
Related links
- Festo Miniature Electric Actuator - Rod 200 mm 8083785 3000mm/s
- Festo Miniature Electric Actuator - Rod 200 mm 8083777 3000mm/s
- Festo Miniature Electric Actuator - Rod 300 mm 8083772 3000mm/s
- Festo Miniature Electric Actuator - Rod 100 mm 8083770 3000mm/s
- Festo Miniature Electric Actuator - Rod 600 mm 8083775 3000mm/s
- Festo Miniature Electric Actuator - Rod 400 mm 8083773 3000mm/s
- Festo Miniature Electric Actuator - Rod 500 mm 8083774 3000mm/s
- Festo Miniature Electric Actuator - Rod 100 mm 8083784 3000mm/s
