Festo Miniature Electric Actuator - Rod 300 mm 8083772 3000mm/s

Subtotal (1 unit)*

MYR2,890.06

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,890.06

*price indicative

RS Stock No.:
651-912
Mfr. Part No.:
ELGR-TB-35-300-0H
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Miniature Electric Actuator - Rod

Stroke Length

300mm

Maximum Speed

3000mm/s

Series

ELGR

Motor Technology

Stepper Motor, Servo Motor

Maximum Force

50N

Duty Cycle

100%

IP Rating

IP20

Minimum Operating Temperature

-10°C

Spindle Type

Ball Screw

Maximum Operating Temperature

50°C

Weight

2.22kg

Standards/Approvals

VDMA24364 zone III, RoHS

Model Number

8083772

COO (Country of Origin):
DE

Festo ELGR Series Miniature Electric Actuator - Rod, 50N Max. Feed Force Fx, 300mm Working Stroke - ELGR-TB-35-300-0H, Numeric Part Number:8083772


This miniature electric actuator - rod converts rotary drive into precise linear movement for Compact automation tasks. Designed for continuous operation in controlled environments, it is suitable for applications requiring repeatable rod extension and retraction with high-speed capability. The unit supports both stepper and servo motor control options and employs a ball screw for linear transmission, making it appropriate for integration into machine assemblies and electronic equipment where space is limited.

Features and Benefits:


• 100% duty cycle allows continuous operation without downtime
• Ball screw drive delivers low-backlash linear motion and accuracy
• Maximum force 50 N supports light-load positioning tasks
• Peak speed 3000 mm/s enables fast actuation for cycle-time reduction
• Operating range -10 to 50°C maintains function across varied plant climates
• IP20 protection suits indoor, enclosure-required installations

Applications


• Suitable for pick-and-place modules in electronics assembly
• Ideal for test rigs requiring Rapid linear positioning
• Used for small valve or damper actuation in control panels
• Can be used for optical alignment stages with limited travel
• Used with gantry systems needing Compact linear actuation

What stroke is available for integration into confined systems?


The unit provides a 300mm linear travel, allowing moderate-range motion within constrained assemblies.

Which motor technologies are compatible for closed-loop control?


It accepts stepper or servo motor drives, enabling either open-loop stepping or closed-loop servo control depending on system requirements.

How does mass affect mounting considerations?


With a weight of 2220 g, designers should account for dynamic loading and ensure supports and brackets accommodate inertial forces during high-speed moves.

What standards relate to its suitability for industrial use?


The device is compliant with VDMA 24364 zone III and meets RoHS requirements, informing selection where those specifications are required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy