Festo Miniature Electric Actuator - Rod 400 mm 8083773 3000mm/s
- RS Stock No.:
- 651-318
- Mfr. Part No.:
- ELGR-TB-35-400-0H
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR2,967.53
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,967.53 |
*price indicative
- RS Stock No.:
- 651-318
- Mfr. Part No.:
- ELGR-TB-35-400-0H
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Miniature Electric Actuator - Rod | |
| Stroke Length | 400mm | |
| Maximum Speed | 3000mm/s | |
| Series | ELGR | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Maximum Force | 50N | |
| Duty Cycle | 100% | |
| IP Rating | IP20 | |
| Spindle Type | Ball Screw | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, VDMA24364 zone III | |
| Weight | 2.47kg | |
| Model Number | 8083773 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Miniature Electric Actuator - Rod | ||
Stroke Length 400mm | ||
Maximum Speed 3000mm/s | ||
Series ELGR | ||
Motor Technology Servo Motor, Stepper Motor | ||
Maximum Force 50N | ||
Duty Cycle 100% | ||
IP Rating IP20 | ||
Spindle Type Ball Screw | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, VDMA24364 zone III | ||
Weight 2.47kg | ||
Model Number 8083773 | ||
- COO (Country of Origin):
- DE
The Festo toothed belt axis offers an advanced solution for precise linear motion, specifically designed to meet the demands of diverse mechanical applications. Engineered with an effective diameter of 18.46 mm and an impressive working stroke of 400 mm, this electromechanical linear axis ensures optimal performance with minimum stretch. Its sleek design incorporates a recirculating ball bearing guide, mounting flexibility, and a robust drive system that can be powered by either stepper or servo motors. Capable of achieving speeds between 0.9 m/s and 3 m/s while maintaining high repetition accuracy, this product is ideal for dynamic settings in which reliability and efficiency are crucial. Its durable materials and design guarantee longevity, making it a dependable choice for various industrial environments.
Frictional torque remains independent of load which ensuring consistent operation
Non-compliant with RoHS regulations for environmentally conscious manufacturing
Lightweight at 2470 g facilitating easy installation and handling
Offers a reference service life of 5000 km for long-term reliability
Related links
- Festo Miniature Electric Actuator - Rod 400 mm 8083787 3000mm/s
- Festo Miniature Electric Actuator - Rod 400 mm 8083779 3000mm/s
- Festo Miniature Electric Actuator - Rod 300 mm 8083772 3000mm/s
- Festo Miniature Electric Actuator - Rod 100 mm 8083770 3000mm/s
- Festo Miniature Electric Actuator - Rod 600 mm 8083775 3000mm/s
- Festo Miniature Electric Actuator - Rod 200 mm 8083771 3000mm/s
- Festo Miniature Electric Actuator - Rod 500 mm 8083774 3000mm/s
- Festo Miniature Electric Actuator - Rod 100 mm 8083784 3000mm/s
