Festo Miniature Electric Actuator - Rod 400 mm 8083787 3000mm/s
- RS Stock No.:
- 651-322
- Mfr. Part No.:
- ELGR-TB-55-400-0H
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR3,811.54
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,811.54 |
*price indicative
- RS Stock No.:
- 651-322
- Mfr. Part No.:
- ELGR-TB-55-400-0H
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Miniature Electric Actuator - Rod | |
| Stroke Length | 400mm | |
| Maximum Speed | 3000mm/s | |
| Series | ELGR | |
| Motor Technology | Stepper Motor, Servo Motor | |
| Duty Cycle | 100% | |
| Maximum Force | 350N | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -10°C | |
| Spindle Type | Ball Screw | |
| Maximum Operating Temperature | 50°C | |
| Weight | 8.56kg | |
| Standards/Approvals | VDMA24364 zone III, RoHS | |
| Model Number | 8083787 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Miniature Electric Actuator - Rod | ||
Stroke Length 400mm | ||
Maximum Speed 3000mm/s | ||
Series ELGR | ||
Motor Technology Stepper Motor, Servo Motor | ||
Duty Cycle 100% | ||
Maximum Force 350N | ||
IP Rating IP20 | ||
Minimum Operating Temperature -10°C | ||
Spindle Type Ball Screw | ||
Maximum Operating Temperature 50°C | ||
Weight 8.56kg | ||
Standards/Approvals VDMA24364 zone III, RoHS | ||
Model Number 8083787 | ||
- COO (Country of Origin):
- DE
The Festo toothed belt axis is a cutting-edge electromechanical linear axis designed for precision motion control. Tailored for versatile applications, this system features an effective diameter of 28.65 mm and a generous working stroke of 400 mm, ensuring optimal performance in various operational environments. Designed with a robust anodized wrought aluminium alloy profile and advanced components, it boasts a maximum speed range of 0.35 m/s to 3 m/s and exceptional acceleration capabilities of up to 50 m/s². With its exceptional repetition accuracy of ±0.1 mm, the AXIS is ideal for applications demanding high precision and reliability. Enhanced for ease of integration, it operates efficiently across a diverse range of ambient temperatures, making it a reliable choice for automation tasks.
Labour-saving design with a duty cycle of 100%
Low frictional torque independent of load which ensuring reliable operation
Mass moment of inertia optimized for efficient energy consumption
Reference service life of up to 5000 km for longevity
Related links
- Festo Miniature Electric Actuator - Rod 400 mm 8083779 3000mm/s
- Festo Miniature Electric Actuator - Rod 400 mm 8083773 3000mm/s
- Festo Miniature Electric Actuator - Rod 100 mm 8083784 3000mm/s
- Festo Miniature Electric Actuator - Rod 1500 mm 8083793 3000mm/s
- Festo Miniature Electric Actuator - Rod 500 mm 8083788 3000mm/s
- Festo Miniature Electric Actuator - Rod 800 mm 8083790 3000mm/s
- Festo Miniature Electric Actuator - Rod 300 mm 8083786 3000mm/s
- Festo Miniature Electric Actuator - Rod 1200 mm 8083792 3000mm/s
