Festo Miniature Electric Actuator - Rod 500 mm 8083788 3000mm/s

Subtotal (1 unit)*

MYR3,924.46

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,924.46

*price indicative

RS Stock No.:
651-004
Mfr. Part No.:
ELGR-TB-55-500-0H
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Miniature Electric Actuator - Rod

Stroke Length

500mm

Maximum Speed

3000mm/s

Series

ELGR

Motor Technology

Stepper Motor, Servo Motor

Duty Cycle

100%

Maximum Force

350N

IP Rating

IP20

Spindle Type

Ball Screw

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

VDMA24364 zone III, RoHS

Weight

9.34kg

Model Number

8083788

COO (Country of Origin):
DE
The Festo toothed belt axis is designed to elevate your automation solutions, providing precise motion control for diverse applications. This high-performance electromechanical linear axis integrates a resilient toothed belt mechanism, ensuring optimal reliability and efficiency. With a versatile mounting position and robust construction, it excels in both static and dynamic environments. Its integration of a stepper or servo motor promotes both speed and torque, making it a proactive choice for demanding tasks in various sectors. This toothed belt axis is built to last, functioning seamlessly within a range of ambient temperatures while conforming to strict safety and material standards.

Maintains a duty cycle of 100% which ensuring consistent performance without downtime

Protects against environmental factors with IP20 degree of protection

Constructed from RoHS-compliant materials assuring safety and environmental standards

Product weight is 9340 g providing a solid foundation for stability during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy