Festo Miniature Electric Actuator - Rod 1200 mm 8083792 3000mm/s
- RS Stock No.:
- 650-670
- Mfr. Part No.:
- ELGR-TB-55-1200-0H
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR4,714.30
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,714.30 |
*price indicative
- RS Stock No.:
- 650-670
- Mfr. Part No.:
- ELGR-TB-55-1200-0H
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Miniature Electric Actuator - Rod | |
| Stroke Length | 1200mm | |
| Maximum Speed | 3000mm/s | |
| Series | ELGR | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| Maximum Force | 350N | |
| IP Rating | IP20 | |
| Spindle Type | Ball Screw | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Weight | 14.8kg | |
| Standards/Approvals | VDMA24364 zone III, RoHS | |
| Model Number | 8083792 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Miniature Electric Actuator - Rod | ||
Stroke Length 1200mm | ||
Maximum Speed 3000mm/s | ||
Series ELGR | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
Maximum Force 350N | ||
IP Rating IP20 | ||
Spindle Type Ball Screw | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Weight 14.8kg | ||
Standards/Approvals VDMA24364 zone III, RoHS | ||
Model Number 8083792 | ||
- COO (Country of Origin):
- DE
The Festo toothed belt axis offers a reliable solution for precise linear motion in various automation applications. Designed with an effective drive pinion diameter of 28.65 mm and a sturdy steel core, it ensures high performance under varying loads. With a maximum working stroke of 1200 mm, this electromechanical axis accommodates optional mounting positions, making it exceptionally versatile. Engineered to operate with both stepper and servo motors, it guarantees repeatable accuracy of ±0.1 mm. Built to withstand ambient temperatures from -10 °C to 50 °C, this model caters to diverse operational environments while ensuring longevity and compliance with VDMA24364 zone III standards.
Compact and lightweight
Friction-independent torque of 0.4 Nm promotes smooth operation
Environmental consideration with RoHS compliance for sustainable manufacturing
Exceptional feed constant of 90 mm/U contributes to effective motion control
Related links
- Festo Miniature Electric Actuator - Rod 100 mm 8083784 3000mm/s
- Festo Miniature Electric Actuator - Rod 1500 mm 8083793 3000mm/s
- Festo Miniature Electric Actuator - Rod 500 mm 8083788 3000mm/s
- Festo Miniature Electric Actuator - Rod 400 mm 8083787 3000mm/s
- Festo Miniature Electric Actuator - Rod 800 mm 8083790 3000mm/s
- Festo Miniature Electric Actuator - Rod 300 mm 8083786 3000mm/s
- Festo Miniature Electric Actuator - Rod 1000 mm 8083791 3000mm/s
- Festo Miniature Electric Actuator - Rod 200 mm 8083785 3000mm/s
