Festo Miniature Electric Actuator - Rod 300 mm 8083786 3000mm/s
- RS Stock No.:
- 647-085
- Mfr. Part No.:
- ELGR-TB-55-300-0H
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR3,698.63
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,698.63 |
*price indicative
- RS Stock No.:
- 647-085
- Mfr. Part No.:
- ELGR-TB-55-300-0H
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Miniature Electric Actuator - Rod | |
| Stroke Length | 300mm | |
| Maximum Speed | 3000mm/s | |
| Series | ELGR | |
| Motor Technology | Stepper Motor, Servo Motor | |
| Maximum Force | 300N | |
| Duty Cycle | 100% | |
| IP Rating | IP20 | |
| Spindle Type | Ball Screw | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | VDMA24364 zone III, RoHS | |
| Weight | 7.78kg | |
| Model Number | 8083786 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Miniature Electric Actuator - Rod | ||
Stroke Length 300mm | ||
Maximum Speed 3000mm/s | ||
Series ELGR | ||
Motor Technology Stepper Motor, Servo Motor | ||
Maximum Force 300N | ||
Duty Cycle 100% | ||
IP Rating IP20 | ||
Spindle Type Ball Screw | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals VDMA24364 zone III, RoHS | ||
Weight 7.78kg | ||
Model Number 8083786 | ||
- COO (Country of Origin):
- DE
Festo ELGR Series Miniature Electric Actuator - Rod, 350N Max. Feed Force Fx, 300mm Working Stroke - ELGR-TB-55-300-0H, Numeric Part Number:8083786
This miniature electric actuator rod provides Compact linear motion for precision machinery and automation systems. It converts rotary drive into axial travel using a ball screw mechanism and supports continuous operation in industrial settings. The actuator is suited to installations requiring a lightweight yet capable linear drive that integrates with stepper or servo control schemes.
Features and Benefits:
• 300N maximum force for consistent load handling
• 300mm stroke length enabling extended linear travel
• 3000mm/s Peak speed for Rapid positioning tasks
• 100% duty cycle allowing continuous operation
• Ball screw spindle for reduced backlash and smooth motion
• Operates between -10°C and 50°C for varied environment use
• 300mm stroke length enabling extended linear travel
• 3000mm/s Peak speed for Rapid positioning tasks
• 100% duty cycle allowing continuous operation
• Ball screw spindle for reduced backlash and smooth motion
• Operates between -10°C and 50°C for varied environment use
Applications
• Suitable for pick-and-place units requiring fast linear actuation
• Ideal for test rigs needing continuous stroke cycles
• Used for laboratory automation with precise speed control
• Can be used for assembly-line positioning under sustained load
• Used with stepper or servo drives in Compact robotic modules
• Ideal for test rigs needing continuous stroke cycles
• Used for laboratory automation with precise speed control
• Can be used for assembly-line positioning under sustained load
• Used with stepper or servo drives in Compact robotic modules
What motor types can drive this device?
It accepts stepper or servo motors, enabling either open-loop stepping or closed-loop control depending on system requirements.
How does the actuator cope with continuous duty?
Thermal and mechanical design permits uninterrupted operation at full duty, provided ambient temperature limits are observed.
What mounting performance considerations should be made?
Its mass of 7780 g requires appropriate support and alignment to preserve ball screw accuracy and to prevent excess bearing loads.
Which standards apply to its design and materials?
It meets VDMA24364 zone III specifications and conforms to RoHS material restrictions.
Related links
- Festo Miniature Electric Actuator - Rod 300 mm 8083772 3000mm/s
- Festo Miniature Electric Actuator - Rod 300 mm 8083778 3000mm/s
- Festo Miniature Electric Actuator - Rod 100 mm 8083784 3000mm/s
- Festo Miniature Electric Actuator - Rod 1500 mm 8083793 3000mm/s
- Festo Miniature Electric Actuator - Rod 500 mm 8083788 3000mm/s
- Festo Miniature Electric Actuator - Rod 400 mm 8083787 3000mm/s
- Festo Miniature Electric Actuator - Rod 800 mm 8083790 3000mm/s
- Festo Miniature Electric Actuator - Rod 1200 mm 8083792 3000mm/s
