Festo Miniature Electric Actuator - Rod 800 mm 8083790 3000mm/s

Subtotal (1 unit)*

MYR4,262.83

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,262.83

*price indicative

RS Stock No.:
651-323
Mfr. Part No.:
ELGR-TB-55-800-0H
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Miniature Electric Actuator - Rod

Stroke Length

800mm

Maximum Speed

3000mm/s

Series

ELGR

Motor Technology

Servo Motor, Stepper Motor

Duty Cycle

100%

Maximum Force

350N

IP Rating

IP20

Minimum Operating Temperature

-10°C

Spindle Type

Ball Screw

Maximum Operating Temperature

50°C

Weight

11.68kg

Standards/Approvals

RoHS, VDMA24364 zone III

Model Number

8083790

COO (Country of Origin):
DE
The Festo toothed belt axis offers a robust and versatile solution for precise linear motion. Designed for applications requiring high accuracy and reliability, this electromechanical linear axis combines a durable construction with advanced engineering. It supports a working stroke of 800 mm and accommodates multiple mounting positions, ensuring adaptability across various settings. With a maximum speed range of 0.35 m/s to 3 m/s and exceptional repeatability of ±0.1 mm, it excels in dynamic environments. The system’s effective diameter of the drive pinion enhances its performance, making it suitable for a range of operational conditions. Built from high-quality materials, including anodized aluminium alloy, it guarantees long-lasting performance even in challenging environments.

Maximizes force capabilities with up to 300 N for both vertical and horizontal applications

Utilizes a frictional torque of 0.4 Nm which ensuring minimal resistance during operation

Features a mass moment of inertia tailored for efficient performance with varying load weights

Constructed with high-alloy stainless steel pulleys and durable polychloroprene toothed belts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy