Festo Miniature Electric Actuator - Rod 200 mm 8083785 3000mm/s
- RS Stock No.:
- 651-003
- Mfr. Part No.:
- ELGR-TB-55-200-0H
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR3,585.90
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,585.90 |
*price indicative
- RS Stock No.:
- 651-003
- Mfr. Part No.:
- ELGR-TB-55-200-0H
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Miniature Electric Actuator - Rod | |
| Stroke Length | 200mm | |
| Maximum Speed | 3000mm/s | |
| Series | ELGR | |
| Motor Technology | Stepper Motor, Servo Motor | |
| Duty Cycle | 100% | |
| Maximum Force | 350N | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -10°C | |
| Spindle Type | Ball Screw | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, VDMA24364 zone III | |
| Weight | 7kg | |
| Model Number | 8083785 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Miniature Electric Actuator - Rod | ||
Stroke Length 200mm | ||
Maximum Speed 3000mm/s | ||
Series ELGR | ||
Motor Technology Stepper Motor, Servo Motor | ||
Duty Cycle 100% | ||
Maximum Force 350N | ||
IP Rating IP20 | ||
Minimum Operating Temperature -10°C | ||
Spindle Type Ball Screw | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, VDMA24364 zone III | ||
Weight 7kg | ||
Model Number 8083785 | ||
- COO (Country of Origin):
- DE
The Festo toothed belt axis is an advanced electromechanical linear axis designed to provide reliable motion control in various applications. Engineered with precision, this linear axis features a working stroke of 200 mm and an effective drive pinion diameter of 28.65 mm, ensuring accuracy and efficient performance. The system is compatible with both stepper and servo motors, offering flexibility in motor selection. With a maximum speed range of 0.35 to 3 m/s and high acceleration capabilities of up to 50 m/s², it caters to demanding operational needs. Constructed from durable anodized wrought aluminium alloy and provided with a degree of protection rated at IP20, this system is robust for various ambient conditions, ensuring longevity and dependability in performance.
Offers a substantial max feed force of 350 N suitable for various applications
Low frictional torque independent of load ensures consistent performance
Lightweight design at 7000 g facilitates easy integration without compromising strength
Material components are RoHS-compliant which ensuring environmentally friendly operation
Related links
- Festo Miniature Electric Actuator - Rod 200 mm 8083777 3000mm/s
- Festo Miniature Electric Actuator - Rod 200 mm 8083771 3000mm/s
- Festo Miniature Electric Actuator - Rod 100 mm 8083784 3000mm/s
- Festo Miniature Electric Actuator - Rod 1500 mm 8083793 3000mm/s
- Festo Miniature Electric Actuator - Rod 500 mm 8083788 3000mm/s
- Festo Miniature Electric Actuator - Rod 400 mm 8083787 3000mm/s
- Festo Miniature Electric Actuator - Rod 800 mm 8083790 3000mm/s
- Festo Miniature Electric Actuator - Rod 300 mm 8083786 3000mm/s
