Festo Miniature Electric Actuator - Rod 200 mm 8083777 3000mm/s

Subtotal (1 unit)*

MYR3,124.22

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,124.22

*price indicative

RS Stock No.:
651-914
Mfr. Part No.:
ELGR-TB-45-200-0H
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Miniature Electric Actuator - Rod

Stroke Length

200mm

Maximum Speed

3000mm/s

Series

ELGR

Motor Technology

Stepper Motor, Servo Motor

Maximum Force

100N

Duty Cycle

100%

IP Rating

IP20

Minimum Operating Temperature

-10°C

Spindle Type

Ball Screw

Maximum Operating Temperature

50°C

Weight

4.23kg

Standards/Approvals

VDMA24364 zone III, RoHS

Model Number

8083777

COO (Country of Origin):
DE
The Festo toothed belt axis delivers precision and efficiency in linear motion applications. Designed for versatility, it supports effective diameters of drive pinion measuring 24.83 mm and accommodates a working stroke of 200 mm. Equipped with an electromechanical design, it operates seamlessly with stepper and servo motors, ensuring high reliability. The device is suitable for various mounting positions, backed by a robust recirculating ball bearing guide. With a maximum speed that ranges between 1 m/s to 3 m/s, it excels in high-performance scenarios while maintaining a repetition accuracy of ±0.1 mm. Built to withstand ambient temperatures from -10 °C to 50 °C, this toothed belt axis is ideal for diverse operating conditions.

Built to operate in temperatures from -10 °C to 50 °C for adaptability

Toothed-belt pitch of 3 mm aids in efficiency during operation

Max. acceleration up to 50 m/s² enhances dynamic response

IP20 degree of protection offers reliable performance in controlled environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy