Festo Miniature Electric Actuator - Rod 500 mm 8083780 3000mm/s
- RS Stock No.:
- 651-915
- Mfr. Part No.:
- ELGR-TB-45-500-0H
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR3,372.54
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,372.54 |
*price indicative
- RS Stock No.:
- 651-915
- Mfr. Part No.:
- ELGR-TB-45-500-0H
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Miniature Electric Actuator - Rod | |
| Stroke Length | 500mm | |
| Maximum Speed | 3000mm/s | |
| Series | ELGR | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Maximum Force | 100N | |
| Duty Cycle | 100% | |
| IP Rating | IP20 | |
| Spindle Type | Ball Screw | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | VDMA24364 zone III, RoHS | |
| Weight | 2.73kg | |
| Model Number | 8083780 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Miniature Electric Actuator - Rod | ||
Stroke Length 500mm | ||
Maximum Speed 3000mm/s | ||
Series ELGR | ||
Motor Technology Servo Motor, Stepper Motor | ||
Maximum Force 100N | ||
Duty Cycle 100% | ||
IP Rating IP20 | ||
Spindle Type Ball Screw | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals VDMA24364 zone III, RoHS | ||
Weight 2.73kg | ||
Model Number 8083780 | ||
- COO (Country of Origin):
- DE
The Festo toothed belt axis is designed to excel in electromechanical linear actuation, ensuring precision and reliability in various applications. With a robust effective diameter of 24.83 mm and a working stroke of 500 mm, this product provides versatile performance tailored to your needs. It features a durable design reinforced by high-quality materials like wrought aluminium alloy and stainless steel, all while conforming to RoHS compliance standards. The axis operates effectively within an ambient temperature range of -10 °C to 50 °C, making it suitable for diverse environments. Additionally, the device is equipped for maximum speed and acceleration rates of 1 m/s to 3 m/s and 50 m/s², respectively, ensuring that it meets the demand for both high-speed and accurate operations.
Equipped with IP20 degree of protection suitable for a controlled environment
Facilitates low friction with a frictional torque independent of load at 0.2 Nm
Weighs 5730 g balancing robustness with ease of handling
Constructed from high-quality materials ensuring durability and longevity
Related links
- Festo Miniature Electric Actuator - Rod 500 mm 8083788 3000mm/s
- Festo Miniature Electric Actuator - Rod 500 mm 8083774 3000mm/s
- Festo Miniature Electric Actuator - Rod 100 mm 8083776 3000mm/s
- Festo Miniature Electric Actuator - Rod 800 mm 8083782 3000mm/s
- Festo Miniature Electric Actuator - Rod 200 mm 8083777 3000mm/s
- Festo Miniature Electric Actuator - Rod 300 mm 8083778 3000mm/s
- Festo Miniature Electric Actuator - Rod 1000 mm 8083783 3000mm/s
- Festo Miniature Electric Actuator - Rod 400 mm 8083779 3000mm/s
