Festo Miniature Electric Actuator - Rod 100 mm 8083770 3000mm/s
- RS Stock No.:
- 651-317
- Mfr. Part No.:
- ELGR-TB-35-100-0H
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR2,735.38
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,735.38 |
*price indicative
- RS Stock No.:
- 651-317
- Mfr. Part No.:
- ELGR-TB-35-100-0H
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Miniature Electric Actuator - Rod | |
| Stroke Length | 100mm | |
| Maximum Speed | 3000mm/s | |
| Series | ELGR | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| Maximum Force | 50N | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -10°C | |
| Spindle Type | Ball Screw | |
| Maximum Operating Temperature | 50°C | |
| Weight | 1.72kg | |
| Standards/Approvals | VDMA24364 zone III, RoHS | |
| Model Number | 8083770 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Miniature Electric Actuator - Rod | ||
Stroke Length 100mm | ||
Maximum Speed 3000mm/s | ||
Series ELGR | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
Maximum Force 50N | ||
IP Rating IP20 | ||
Minimum Operating Temperature -10°C | ||
Spindle Type Ball Screw | ||
Maximum Operating Temperature 50°C | ||
Weight 1.72kg | ||
Standards/Approvals VDMA24364 zone III, RoHS | ||
Model Number 8083770 | ||
- COO (Country of Origin):
- DE
The Festo toothed belt axis is a highly efficient electromechanical linear axis designed for precision motion control. Ideal for various industrial applications, this device utilizes state-of-the-art stepper and servo motors to provide smooth and reliable operation. Boasting an effective diameter of drive pinion of 18.46 mm and a working stroke of 100 mm, it ensures accurate positioning with a repetition accuracy of ±0.1 mm. Its robust construction with anodized wrought aluminium alloy and high-alloy stainless steel components makes it suitable for demanding environments, while a maximum acceleration of 50 m/s² and speed ranging from 0.9 m/s to 3 m/s enhance productivity and operational efficiency. This linear axis is designed to meet the highest standards of performance while offering adaptability in mounting positions.
Wide range of ambient temperature tolerance supports diverse operating conditions
Low frictional torque ensures energy efficiency and reduces wear
Environmentally friendly being RoHS-compliant aligns with sustainability goals
Compact design facilitates integration into various systems with ease
Related links
- Festo Miniature Electric Actuator - Rod 100 mm 8083784 3000mm/s
- Festo Miniature Electric Actuator - Rod 100 mm 8083776 3000mm/s
- Festo Miniature Electric Actuator - Rod 300 mm 8083772 3000mm/s
- Festo Miniature Electric Actuator - Rod 600 mm 8083775 3000mm/s
- Festo Miniature Electric Actuator - Rod 200 mm 8083771 3000mm/s
- Festo Miniature Electric Actuator - Rod 400 mm 8083773 3000mm/s
- Festo Miniature Electric Actuator - Rod 500 mm 8083774 3000mm/s
- Festo Miniature Electric Actuator - Rod 1500 mm 8083793 3000mm/s
