Festo Miniature Electric Actuator - Rod 600 mm 8083781 3000mm/s

Subtotal (1 unit)*

MYR3,455.39

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,455.39

*price indicative

RS Stock No.:
651-000
Mfr. Part No.:
ELGR-TB-45-600-0H
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Miniature Electric Actuator - Rod

Stroke Length

600mm

Maximum Speed

3000mm/s

Series

ELGR

Motor Technology

Stepper Motor, Servo Motor

Maximum Force

100N

Duty Cycle

100%

IP Rating

IP20

Spindle Type

Ball Screw

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Weight

6.23kg

Standards/Approvals

VDMA24364 zone III, RoHS

Model Number

8083781

COO (Country of Origin):
DE
The Festo toothed belt axis is a precision-engineered electromechanical linear axis designed for high-performance applications. Featuring a robust design with a 600 mm working stroke, it delivers exceptional repeatability and operational efficiency. Constructed from high-quality wrought aluminium alloy, this product ensures durability while maintaining a lightweight profile. The incorporation of a stepper motor allows for varied velocity ranges from 1 m/s to 3 m/s, catering to a variety of operational needs. With a maximum acceleration of 50 m/s², it’s ideal for dynamic applications, providing operators a reliable solution for controlled motion with a repetition accuracy of ±0.1 mm. This product meets rigorous industry standards, including LABS conformity and a degree of protection rating of IP20, making it suitable for diverse environments.

Anodized drive covers enhance corrosion resistance extending product longevity

High-efficiency toothed-belt pitch of 3 mm for effective power transmission

Product weight of 6230 g ensures stability during operation

Reference service life of 5000 km underscores the product's durability and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy