Festo Miniature Electric Actuator - Rod 600 mm 8083789 3000mm/s

Subtotal (1 unit)*

MYR4,037.19

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,037.19

*price indicative

RS Stock No.:
647-086
Mfr. Part No.:
ELGR-TB-55-600-0H
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Miniature Electric Actuator - Rod

Stroke Length

600mm

Maximum Speed

3000mm/s

Series

ELGR

Motor Technology

Stepper Motor, Servo Motor

Maximum Force

350N

Duty Cycle

100%

IP Rating

IP20

Spindle Type

Ball Screw

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS, VDMA24364 zone III

Weight

10.12kg

Model Number

8083789

COO (Country of Origin):
DE
The Festo toothed belt axis is a high-performance electromechanical linear axis designed to deliver precise linear motion. Engineered for versatility, it operates efficiently across various mounting positions while accommodating effective diameters of drive pinions and substantial working strokes. Its robust construction, featuring a combination of wrought aluminium alloy and stainless steel materials, ensures durability and compliance with stringent industry standards. With a maximum acceleration of 50 m/s² and velocity capabilities ranging from 0.35 m/s to 3 m/s, it is well-suited for tasks requiring rapid movement. The axis achieves exceptional accuracy with a repetition tolerance of ±0.1 mm, making it ideal for a wide array of automation applications in both industrial and lightweight environments.

IP20 degree of protection suitable for various operational environments

Wide ambient temperature range from -10 °C to 50 °C for improved usability

RoHS-compliant materials support environmentally responsible operations

Lightweight design weighing just over 10 kg optimizes installation flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy