Eaton xEnergy Main Distribution Board, Steel
- RS Stock No.:
- 259-281
- Mfr. Part No.:
- 285501 XPNBCT0402
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR471.76
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR471.76 |
*price indicative
- RS Stock No.:
- 259-281
- Mfr. Part No.:
- 285501 XPNBCT0402
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Range | xEnergy Main | |
| Lockable | No | |
| Colour | Grey | |
| External Depth | 350mm | |
| External Width | 360mm | |
| Material | Steel | |
| External Height | 30mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Range xEnergy Main | ||
Lockable No | ||
Colour Grey | ||
External Depth 350mm | ||
External Width 360mm | ||
Material Steel | ||
External Height 30mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton exceptional partition is designed for the circuit breaker connection and busbar top area, offering an ideal solution for housing electrical components. Manufactured with precision, it provides robust support within low voltage switchgear systems. The product ensures efficient space utilisation with its compact dimensions, seamlessly fitting into standard enclosures. With a galvanised steel construction, it not only guarantees durability but also offers a polished, sleek finish that is resistant to wear and tear. This product reflects Eaton's commitment to quality, catering to a diverse range of applications in electrical engineering and automation, making it a reliable choice for both professionals and businesses in the industry.
Galvanised steel construction ensures longevity and reliability
Compact dimensions allow for efficient use of space in enclosures
Designed specifically for low voltage switchgear applications
Offers a polished, sleek finish that complements modern installations
Compatible with internal separation forms to enhance functionality
Related links
- Eaton xEnergy Main Distribution Board
- Eaton xEnergy Main Eaton xEnergy Main LV Distribution Board
- Eaton xEnergy Main XPFCB04/06 Distribution Board
- Eaton xEnergy Main XPNBCB0802 Distribution Board
- Eaton xEnergy Main XPBMB0612-ROT Distribution Board
- Eaton xEnergy Main XPBMB0604-ROT Distribution Board
- Eaton xEnergy Main XPBMB0608-ROT Distribution Board
- Eaton xEnergy Main XPFCB08/10 Distribution Board
