Eaton xEnergy Main Distribution Board, Steel
- RS Stock No.:
- 258-924
- Mfr. Part No.:
- 289175 XPNBCB0602
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR641.48
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR641.48 |
*price indicative
- RS Stock No.:
- 258-924
- Mfr. Part No.:
- 289175 XPNBCB0602
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Range | xEnergy Main | |
| Lockable | No | |
| Colour | Grey | |
| External Depth | 600mm | |
| External Width | 430mm | |
| External Height | 35mm | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Range xEnergy Main | ||
Lockable No | ||
Colour Grey | ||
External Depth 600mm | ||
External Width 430mm | ||
External Height 35mm | ||
Material Steel | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton partitioned solution optimally addresses the requirements of low voltage switchgear applications. Designed for versatility, it features a robust construction that ensures reliable performance in demanding environments. With a compact dimension of 600x200mm, it effectively integrates into various systems, allowing for a streamlined approach to electrical engineering. Its sturdy steel material, finished in stainless steel, complements both aesthetics and durability, making it suitable for a wide range of applications. Additionally, this product complies with RoHS standards, meeting essential environmental guidelines. Its engineering excellence is further reflected in the thoughtful design, enabling adherence to modular spacing and ensuring compatibility with diverse setups.
Engineered to support internal separation forms, enhancing safety and functionality
Galvanised surface finishing protects against corrosion and wear over time
Features a seamless integration with enclosure building widths and depths, ensuring flexible installations
Holds a compact weight for efficient handling and installation processes, facilitating productivity
Available documentation for easy reference and compliance with industry standards
Versatile enough to cater to a range of electrical cabinet configurations
Related links
- Eaton xEnergy Main Distribution Board
- Eaton xEnergy Main Eaton xEnergy Main LV Distribution Board
- Eaton xEnergy Main XPFCB04/06 Distribution Board
- Eaton xEnergy Main XPNBCB0802 Distribution Board
- Eaton xEnergy Main XPBMB0612-ROT Distribution Board
- Eaton xEnergy Main XPBMB0604-ROT Distribution Board
- Eaton xEnergy Main XPBMB0608-ROT Distribution Board
- Eaton xEnergy Main XPFCB08/10 Distribution Board
