Eaton xEnergy Main XPNBCB0802 Distribution Board, Sheet Steel
- RS Stock No.:
- 230-815
- Mfr. Part No.:
- 118735 XPNBCB0802
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR592.32
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR592.32 |
*price indicative
- RS Stock No.:
- 230-815
- Mfr. Part No.:
- 118735 XPNBCB0802
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Range | xEnergy Main | |
| Lockable | No | |
| Series | XPNBCB0802 | |
| Colour | Grey | |
| Mount Type | Surface | |
| External Depth | 300mm | |
| IP Rating | IP55 | |
| Material | Sheet Steel | |
| External Height | 1.09m | |
| External Width | 830mm | |
| Number of Rows | 6 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Range xEnergy Main | ||
Lockable No | ||
Series XPNBCB0802 | ||
Colour Grey | ||
Mount Type Surface | ||
External Depth 300mm | ||
IP Rating IP55 | ||
Material Sheet Steel | ||
External Height 1.09m | ||
External Width 830mm | ||
Number of Rows 6 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is designed for demanding applications that require robust partitioning and reliable connectivity. This innovative solution provides exceptional functionality with a compact dimension of 800x200mm, effectively optimising space within your electrical systems. Built with a galvanised surface finish, the switchgear offers a visually appealing and durable exterior that withstands the rigours of any environment. It efficiently supports internal separation forms, ensuring a modular approach to system design. With a lightweight design of just 4.5 kilograms, this unit is not only easy to handle but also simplifies installation and maintenance tasks, promoting operational efficiency throughout its lifecycle.
Offers robust partitioning for enhanced safety and reliability in electrical installations
The modular design accommodates a range of configurations to meet various project needs
Galvanised steel construction provides long-lasting protection against corrosion
Compact dimensions optimise space while maintaining high performance and accessibility
Lightweight structure allows for effortless handling and reduced installation time
Suitable for internal separation forms 3a, 4a, and 4b, increasing versatility in application
Compliance with RoHS standards ensures environmentally responsible manufacturing
Related links
- Eaton xEnergy Basic Eaton xEnergy Basic LV systems Distribution Board Enclosure, Sheet Steel
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Polystyrene, 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Polystyrene, 2 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Polystyrene
- Eaton xComfort KLV multimedia WIFI Distribution Board Steel Plate Polystyrene Plastic, 2 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Powder Coated Polystyrene (Plastic), 1 Way
- Eaton xEnergy Main Eaton xEnergy Main LV Distribution Board, Steel
- Eaton xEnergy Main Distribution Board, Steel
