Eaton xEnergy Main Distribution Board, Steel
- RS Stock No.:
- 258-905
- Mfr. Part No.:
- 285503 XPNBCT0602
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR528.75
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR528.75 |
*price indicative
- RS Stock No.:
- 258-905
- Mfr. Part No.:
- 285503 XPNBCT0602
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Range | xEnergy Main | |
| Lockable | No | |
| Colour | Grey | |
| External Depth | 400mm | |
| External Height | 30mm | |
| Material | Steel | |
| External Width | 600mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Range xEnergy Main | ||
Lockable No | ||
Colour Grey | ||
External Depth 400mm | ||
External Height 30mm | ||
Material Steel | ||
External Width 600mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton partition, specifically designed for circuit breaker connection and busbar top areas, exemplifies modern engineering excellence, facilitating efficient space utilisation in electrical cabinets. The product offers a well-thought-out construction that adheres to high-quality standards, making it a practical choice for users seeking reliable performance in low-voltage switchgear applications. Its robust steel material ensures durability while the galvanized surface finishing provides added resistance to wear and tear. The innovative design integrates seamlessly into existing setups, ensuring that you don't have to compromise on functionality or aesthetics. With features tailored for both functionality and compliance, this product is an essential component for any serious installation project, promising longevity and dependable operation in demanding environments.
Constructed from high-grade steel for optimal durability
Galvanised surface finish enhances resistance to corrosion
Designed specifically for effective internal separation
Modular spacing allows for flexible installation options
Compatible with a wide range of enclosure sizes
Zero height units streamline integration into existing systems
Supports various internal separation configurations
Related links
- Eaton xEnergy Main Distribution Board
- Eaton xEnergy Main Eaton xEnergy Main LV Distribution Board
- Eaton xEnergy Main XPFCB04/06 Distribution Board
- Eaton xEnergy Main XPNBCB0802 Distribution Board
- Eaton xEnergy Main XPBMB0612-ROT Distribution Board
- Eaton xEnergy Main XPBMB0604-ROT Distribution Board
- Eaton xEnergy Main XPBMB0608-ROT Distribution Board
- Eaton xEnergy Main XPFCB08/10 Distribution Board
