Eaton xEnergy Main Distribution Board, Steel
- RS Stock No.:
- 258-659
- Mfr. Part No.:
- 284166 XPMMB1204
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR400.43
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR400.43 |
*price indicative
- RS Stock No.:
- 258-659
- Mfr. Part No.:
- 284166 XPMMB1204
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Range | xEnergy Main | |
| Lockable | No | |
| Colour | Grey | |
| External Depth | 1120mm | |
| Material | Steel | |
| External Height | 30mm | |
| External Width | 360mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Range xEnergy Main | ||
Lockable No | ||
Colour Grey | ||
External Depth 1120mm | ||
Material Steel | ||
External Height 30mm | ||
External Width 360mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton partition circuit breaker device is designed for the xEnergy Main LV switchgear series, optimising your electrical enclosure solutions. With a sleek and robust design, it provides enhanced safety and efficiency in various industrial settings. Engineered for precise integration into your systems, it features a compact form factor whilst offering substantial modular spacing, ensuring flexibility in configuration. The use of high-quality steel and galvanised finishing adds to its durability and aesthetic appeal, making it an excellent choice for demanding applications. Its practical dimensions and tailored design allow it to meet various operational requirements effectively, ensuring that your installations remain compliant with current industry standards.
Constructed from high-quality steel for enhanced durability
Galvanised surface treatment offers superior corrosion resistance
Compact design allows for efficient use of space within enclosures
Meets RoHS compliance for environmentally responsible engineering
Modular spacing of 12.5 mm enables adaptable configurations
Suitable for multiple internal separation forms for versatile applications
Lightweight construction simplifies handling and installation
Designed to integrate seamlessly within xEnergy Main LV systems
Related links
- Eaton xEnergy Main Distribution Board
- Eaton xEnergy Main Eaton xEnergy Main LV Distribution Board
- Eaton xEnergy Main XPFCB04/06 Distribution Board
- Eaton xEnergy Main XPNBCB0802 Distribution Board
- Eaton xEnergy Main XPBMB0612-ROT Distribution Board
- Eaton xEnergy Main XPBMB0604-ROT Distribution Board
- Eaton xEnergy Main XPBMB0608-ROT Distribution Board
- Eaton xEnergy Main XPFCB08/10 Distribution Board
