Eaton xEnergy Main Distribution Board, Steel
- RS Stock No.:
- 258-658
- Mfr. Part No.:
- 284163 XPMMB0404
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR318.89
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR318.89 |
*price indicative
- RS Stock No.:
- 258-658
- Mfr. Part No.:
- 284163 XPMMB0404
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Range | xEnergy Main | |
| Lockable | No | |
| Colour | Grey | |
| External Depth | 400mm | |
| External Width | 425mm | |
| External Height | 55mm | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Range xEnergy Main | ||
Lockable No | ||
Colour Grey | ||
External Depth 400mm | ||
External Width 425mm | ||
External Height 55mm | ||
Material Steel | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton xEnergy Main LV switchgear is engineered to meet the exacting standards of modern electrical systems, providing reliable performance and robust construction. This innovative partition, designed for circuit breaker device and busbar back applications, offers an optimal width and depth of 425x400mm, perfectly suited for integration into compact settings. Made from high-quality galvanized steel, it showcases a sleek stainless steel surface that not only enhances aesthetic appeal but also guarantees durability against various environmental factors. With features tailored for internal separation and effective space management, this product is an ideal choice for professionals seeking efficient solutions in low-voltage switchgear applications. The xEnergy range promises versatility and adheres to stringent compliance standards, ensuring peace of mind for users in various industry contexts.
Robust construction utilising galvanized steel enhances durability
Sleek stainless steel finish provides superior aesthetic appeal
Designed for effective integration into compact electrical setups
Specialised for busbar back and circuit breaker device solutions
Complies with RoHS regulations for environmentally conscious operations
Adaptable for multiple internal separation forms to suit diverse applications
Efficient modular spacing allows for simplified enclosure building
Offers significant weight advantages, easing installation processes
Related links
- Eaton xEnergy Main Distribution Board
- Eaton xEnergy Main Eaton xEnergy Main LV Distribution Board
- Eaton xEnergy Main XPFCB04/06 Distribution Board
- Eaton xEnergy Main XPNBCB0802 Distribution Board
- Eaton xEnergy Main XPBMB0608-ROT Distribution Board
- Eaton xEnergy Main XPBMB0612-ROT Distribution Board
- Eaton xEnergy Main XPBMB0604-ROT Distribution Board
- Eaton xEnergy Main XPFCB08/10 Distribution Board
