Eaton xEnergy Main Distribution Board, Steel
- RS Stock No.:
- 258-582
- Mfr. Part No.:
- 284161 XPL06
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,096.96
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,096.96 |
*price indicative
- RS Stock No.:
- 258-582
- Mfr. Part No.:
- 284161 XPL06
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Range | xEnergy Main | |
| Lockable | No | |
| Colour | Grey | |
| External Depth | 610mm | |
| External Height | 65mm | |
| External Width | 510mm | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Range xEnergy Main | ||
Lockable No | ||
Colour Grey | ||
External Depth 610mm | ||
External Height 65mm | ||
External Width 510mm | ||
Material Steel | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton xEnergy Main LV switchgear is designed for versatility and high performance in electrical distribution applications. This robust solution ensures effective management of electrical loads, and its modular design allows for easy integration into various installations. Made from high-quality materials, it prioritises safety and compliance, making it an ideal choice for demanding environments. Its partitioning and mounting kit options offer flexibility to meet diverse operational needs, ensuring that this switchgear can adapt to your specific requirements. The commitment to quality and technical excellence in the creation of this product makes it a trusted option for professionals in the field.
Made from galvanized steel for enhanced durability
Compact dimensions facilitate easy installation in restricted spaces
Modular spacing design allows for efficient configuration
Suitable for a wide range of internal separation forms
RoHS compliant, reflecting a commitment to environmental safety
Includes comprehensive documentation for easy reference and compliance
Lightweight construction aids in simplified handling and transport
The distinctive stainless-steel finish adds aesthetic appeal
Related links
- Eaton xEnergy Main Distribution Board, Steel
- Eaton xEnergy Main Eaton xEnergy Main LV Distribution Board, Steel
- Eaton xEnergy Main XPNMCB08 Distribution Board, Steel
- Eaton xEnergy Main XPNBCB-E-06 Distribution Board, Steel
- Eaton xEnergy Main XPLB0606 Distribution Board, Steel
- Eaton xEnergy Main XPBMB0608-ROT Distribution Board, Steel
- Eaton xEnergy Main XPBMB0604-ROT Distribution Board, Steel
- Eaton xEnergy Main XPBMB0612-ROT Distribution Board, Steel
