Eaton xEnergy Main Distribution Board, Steel
- RS Stock No.:
- 258-581
- Mfr. Part No.:
- 284132 XPFCD2006
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR953.11
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR953.11 |
*price indicative
- RS Stock No.:
- 258-581
- Mfr. Part No.:
- 284132 XPFCD2006
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Range | xEnergy Main | |
| Lockable | No | |
| Colour | Grey | |
| External Depth | 600mm | |
| Material | Steel | |
| External Width | 340mm | |
| External Height | 50mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Range xEnergy Main | ||
Lockable No | ||
Colour Grey | ||
External Depth 600mm | ||
Material Steel | ||
External Width 340mm | ||
External Height 50mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton xEnergy Main LV switchgear is designed for essential safety and reliability within low voltage systems. Engineered with precision, this innovative product serves as a partition that effectively separates the connection and distribution areas, providing efficient use of space. The robust construction, featuring galvanized sheet steel, ensures longevity and resilience in demanding environments. Its versatile design allows for multiple internal separation forms, enhancing functionality across various applications. With attention to detail in both design and performance, this switchgear meets stringent compliance standards, making it an ideal choice for industrial settings requiring utmost reliability and safety in electrical distribution.
Galvanized sheet steel body ensures superior durability and corrosion resistance
Designed to optimise space management within electrical systems
Supports multiple internal separation configurations for enhanced flexibility
Compliant with RoHS regulations for environmentally friendly usage
Lightweight construction facilitates easier handling and installation
Modular spacing allows for customisation in design and application
Approved for use in various industrial environments, ensuring wide applicability
Related links
- Eaton xEnergy Main Distribution Board
- Eaton xEnergy Main Eaton xEnergy Main LV Distribution Board
- Eaton xEnergy Main XPFCB04/06 Distribution Board
- Eaton xEnergy Main XPNBCB0802 Distribution Board
- Eaton xEnergy Main XPBMB0612-ROT Distribution Board
- Eaton xEnergy Main XPBMB0604-ROT Distribution Board
- Eaton xEnergy Main XPBMB0608-ROT Distribution Board
- Eaton xEnergy Main XPFCB08/10 Distribution Board
