Eaton xEnergy Main Distribution Board, Steel
- RS Stock No.:
- 258-219
- Mfr. Part No.:
- 289177 XPNBCB0604
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR521.49
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR521.49 |
*price indicative
- RS Stock No.:
- 258-219
- Mfr. Part No.:
- 289177 XPNBCB0604
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Range | xEnergy Main | |
| Lockable | No | |
| Colour | Grey | |
| External Depth | 630mm | |
| External Width | 590mm | |
| External Height | 40mm | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Range xEnergy Main | ||
Lockable No | ||
Colour Grey | ||
External Depth 630mm | ||
External Width 590mm | ||
External Height 40mm | ||
Material Steel | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is designed to provide exceptional performance and reliability in electrical distribution applications. With its robust partitioning for NZM4 connection and busbar back area, it expertly combines efficiency and safety in a compact format. Ideal for various industrial settings, this model boasts a durable yet understated design, featuring a stainless steel finish that enhances resilience against environmental factors. Its spacious dimensions allow for seamless integration into existing frameworks, while its compliant engineering ensures that your operations meet stringent safety standards. Elevate your electrical infrastructure with this sophisticated and versatile solution, perfectly suited for modern energy management needs.
Features a galvanized finish for superior corrosion resistance
Constructed from high-quality steel to ensure long-lasting durability
Designed with a modular spacing of 12.5 mm for flexible assembly
Offers a compact height of just 40 mm, making it ideal for limited spaces
Suitable for various internal separation forms, promoting operational flexibility
Supports enclosure building widths of 600 mm, enhancing versatility
RoHS compliant, ensuring adherence to environmental directives
Includes multiple internal separation options to meet diverse configuration needs
Related links
- Eaton xEnergy Main Distribution Board
- Eaton xEnergy Main Eaton xEnergy Main LV Distribution Board
- Eaton xEnergy Main XPFCB04/06 Distribution Board
- Eaton xEnergy Main XPNBCB0802 Distribution Board
- Eaton xEnergy Main XPBMB0612-ROT Distribution Board
- Eaton xEnergy Main XPBMB0604-ROT Distribution Board
- Eaton xEnergy Main XPBMB0608-ROT Distribution Board
- Eaton xEnergy Main XPFCB08/10 Distribution Board
