Eaton xEnergy Main Distribution Board, Steel
- RS Stock No.:
- 258-217
- Mfr. Part No.:
- 289174 XPNBCB0402
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR474.20
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR474.20 |
*price indicative
- RS Stock No.:
- 258-217
- Mfr. Part No.:
- 289174 XPNBCB0402
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Range | xEnergy Main | |
| Lockable | No | |
| Colour | Grey | |
| External Depth | 430mm | |
| External Height | 35mm | |
| External Width | 420mm | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Range xEnergy Main | ||
Lockable No | ||
Colour Grey | ||
External Depth 430mm | ||
External Height 35mm | ||
External Width 420mm | ||
Material Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Eaton Exceptional partition solution is designed to enhance the functionality of your LV switchgear installations. Featuring a robust construction suitable for both industrial and commercial environments, it delivers optimal separation in the connection and busbar areas. Engineered to meet demanding electrical specifications, this product ensures reliability and compliance while offering efficient use of space. Its compact dimensions make it an ideal choice for maintaining a tidy and organized assembly within enclosures.
Galvanized surface finishing provides excellent corrosion resistance
Designed to accommodate modern enclosure building dimensions seamlessly
Supports various internal separation forms to tailor configurations
Lightweight design facilitates easier handling during installation
RoHS compliant ensuring environmentally responsible engineering
Related links
- Eaton xEnergy Main Distribution Board, Steel
- Eaton xEnergy Main Eaton xEnergy Main LV Distribution Board, Steel
- Eaton xEnergy Main XPNMCB08 Distribution Board, Steel
- Eaton xEnergy Main XPNBCB-E-06 Distribution Board, Steel
- Eaton xEnergy Main XPLB0606 Distribution Board, Steel
- Eaton xEnergy Main XPBMB0608-ROT Distribution Board, Steel
- Eaton xEnergy Main XPBMB0604-ROT Distribution Board, Steel
- Eaton xEnergy Main XPBMB0612-ROT Distribution Board, Steel
