Eaton xEnergy Main Distribution Board, Steel
- RS Stock No.:
- 258-165
- Mfr. Part No.:
- 285522 XPNBCB0606
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR635.40
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR635.40 |
*price indicative
- RS Stock No.:
- 258-165
- Mfr. Part No.:
- 285522 XPNBCB0606
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Range | xEnergy Main | |
| Lockable | No | |
| Colour | Grey | |
| External Depth | 800mm | |
| External Width | 600mm | |
| Material | Steel | |
| External Height | 30mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Range xEnergy Main | ||
Lockable No | ||
Colour Grey | ||
External Depth 800mm | ||
External Width 600mm | ||
Material Steel | ||
External Height 30mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is an innovative solution designed for efficient circuit protection and management in electrical systems. This robust switchgear offers unparalleled reliability and functionality tailored for users requiring high-performance equipment in demanding environments. Engineered with a partitioned connection and a busbar back area, it seamlessly integrates into various setups, meeting the diverse needs of modern electrical installations. Crafted with superior materials, it boasts a contemporary design that not only enhances performance but also aligns with contemporary aesthetic requirements. This product stands as a testament to Eaton's commitment to excellence in the electrical engineering sector.
Designed for optimal circuit protection and management
Constructed using high-quality galvanized steel for durability
Offers a sleek and modern appearance suitable for any environment
Modular spacing allows for versatile installation options
Ensures compliance with RoHS standards for environmental safety
Specifically developed to facilitate internal separation forms
Lightweight structure enhances ease of installation and handling
Supports extensive range of applications within electrical systems
Related links
- Eaton xEnergy Main Distribution Board
- Eaton xEnergy Main Eaton xEnergy Main LV Distribution Board
- Eaton xEnergy Main XPFCB04/06 Distribution Board
- Eaton xEnergy Main XPNBCB0802 Distribution Board
- Eaton xEnergy Main XPBMB0612-ROT Distribution Board
- Eaton xEnergy Main XPBMB0604-ROT Distribution Board
- Eaton xEnergy Main XPBMB0608-ROT Distribution Board
- Eaton xEnergy Main XPFCB08/10 Distribution Board
