Eaton xEnergy Main Distribution Board, Steel

Subtotal (1 unit)*

MYR355.40

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR355.40

*price indicative

RS Stock No.:
258-125
Mfr. Part No.:
284175 XPNMCB06
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Distribution Board

Range

xEnergy Main

Lockable

No

Colour

Grey

External Depth

520mm

External Height

30mm

External Width

360mm

Material

Steel

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton innovative product is designed for the modern electrical infrastructure, providing an essential solution in partitioning within circuit breaker switchgear areas. The partition’s robust build facilitates seamless integration within cable connection zones and busbar back sections, ensuring maximum efficiency and safety in electrical applications. Crafted from high-quality steel and finished with galvanisation, it not only meets but exceeds industry standards for durability. Its compact dimensions make it an ideal choice for installations requiring space optimisation without sacrificing performance. This partition plays a key role in the modular assembly of low-voltage switchgear systems, thereby contributing to the overall effectiveness of the electrical enclosure. Compliance with RoHS ensures that this product aligns with environmentally responsible practices while delivering exceptional functionality.

Constructed to enhance safety in switchgear applications

Galvanised surface provides excellent corrosion resistance

Designed for easy integration into existing systems

Facilitates internal separation with forms 3a, 3b, 4a, and 4b

Offers modular spacing for flexible setup configurations

Minimises space while maintaining structural integrity

Ensures compliance with industry-leading standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy