Eaton xEnergy Main Distribution Board, Steel
- RS Stock No.:
- 257-983
- Mfr. Part No.:
- 285502 XPNBCT0404
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR487.92
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR487.92 |
*price indicative
- RS Stock No.:
- 257-983
- Mfr. Part No.:
- 285502 XPNBCT0404
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Range | xEnergy Main | |
| Lockable | No | |
| Colour | Grey | |
| External Depth | 600mm | |
| External Width | 400mm | |
| External Height | 35mm | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Range xEnergy Main | ||
Lockable No | ||
Colour Grey | ||
External Depth 600mm | ||
External Width 400mm | ||
External Height 35mm | ||
Material Steel | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is designed to offer superior performance and reliability for a wide range of electrical applications. This innovative partition is specifically crafted for circuit breaker connection and busbar top area needs, ensuring optimal integration into existing systems. With a robust construction featuring galvanized steel, it demonstrates excellent durability while maintaining an aesthetically pleasing stainless steel finish. Its well-considered dimensions and modular spacing make it adaptable and easy to work with in various configurations. Perfect for both professional and industrial use, this switchgear elevates electrical engineering standards by combining efficiency with safety and compliance.
Galvanized steel construction enhances long-lasting protection against corrosion
Custom-fit design maximises space in electrical cabinets
Suitable for internal separation in multiple configurations, providing versatility
Lightweight structure simplifies installation and positioning
Standard RAL-number ensures colour consistency across applications
Compatible with a range of enclosure sizes for seamless integration
Complies with RoHS regulations, supporting environmentally responsible practices
Supports internal separation configurations for enhanced electrical safety
Related links
- Eaton xEnergy Main Distribution Board
- Eaton xEnergy Main Eaton xEnergy Main LV Distribution Board
- Eaton xEnergy Main XPFCB04/06 Distribution Board
- Eaton xEnergy Main XPBMB0608-ROT Distribution Board
- Eaton xEnergy Main XPNBCB0802 Distribution Board
- Eaton xEnergy Main XPBMB0612-ROT Distribution Board
- Eaton xEnergy Main XPBMB0604-ROT Distribution Board
- Eaton xEnergy Main XPLB0808 Distribution Board
