WAGO 731-138/048-000 731 Series Grey, 2.5mm², 1-Level, Cage Clamp Termination
- RS Stock No.:
- 224-074
- Mfr. Part No.:
- 731-138/048-000
- Manufacturer:
- WAGO
Subtotal (1 box of 25 units)*
MYR8,102.52
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR8,102.52 | MYR324.101 |
*price indicative
- RS Stock No.:
- 224-074
- Mfr. Part No.:
- 731-138/048-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Colour | Grey | |
| Number of Levels | 1 | |
| American Wire Gauge | 14 → 28AWG | |
| Series | 731 | |
| Termination Method | Cage Clamp | |
| Cable CSA | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Colour Grey | ||
Number of Levels 1 | ||
American Wire Gauge 14 → 28AWG | ||
Series 731 | ||
Termination Method Cage Clamp | ||
Cable CSA 2.5mm² | ||
- COO (Country of Origin):
- DE
The Wago Feedthrough terminal block is designed for efficient conductor and wire-wrap connections, facilitating seamless integration within your electronic applications. Its robust construction, featuring a 1.5 mm plate thickness, makes it an ideal choice for environments that demand reliability and performance. Designed with 8-pole CAGE CLAMP technology, this product ensures secure and easy connections while maintaining optimal space efficiency.
Meets stringent compliance standards for safety and reliability
Environmentally conscious materials promote sustainability in production
Ergonomic design facilitates quick maintenance and modifications
Clear electrical performance ratings provide assurance in application suitability
Environmentally conscious materials promote sustainability in production
Ergonomic design facilitates quick maintenance and modifications
Clear electrical performance ratings provide assurance in application suitability
Related links
- WAGO 731-142/048-000 731 Series Grey 1-Level, Cage Clamp Termination
- WAGO 731-139/048-000 731 Series Grey 1-Level, Cage Clamp Termination
- WAGO 731-137/048-000 731 Series Grey 1-Level, Cage Clamp Termination
- WAGO 731-141/048-000 731 Series Grey 1-Level, Cage Clamp Termination
- WAGO 731-140/048-000 731 Series Grey 1-Level, Cage Clamp Termination
- WAGO 731-136/048-000 731 Series Grey 1-Level, Cage Clamp Termination
- WAGO 731-166/048-000 731 Series Orange 1-Level, Cage Clamp Termination
- WAGO 731-168/048-000 731 Series Orange 1-Level, Cage Clamp Termination
