WAGO 731-136/048-000 731 Series Grey, 2.5mm², 1-Level, Cage Clamp Termination
- RS Stock No.:
- 224-071
- Mfr. Part No.:
- 731-136/048-000
- Manufacturer:
- WAGO
Subtotal (1 box of 25 units)*
MYR6,544.10
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR6,544.10 | MYR261.764 |
*price indicative
- RS Stock No.:
- 224-071
- Mfr. Part No.:
- 731-136/048-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Colour | Grey | |
| Number of Levels | 1 | |
| American Wire Gauge | 28 → 14AWG | |
| Series | 731 | |
| Termination Method | Cage Clamp | |
| Cable CSA | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Colour Grey | ||
Number of Levels 1 | ||
American Wire Gauge 28 → 14AWG | ||
Series 731 | ||
Termination Method Cage Clamp | ||
Cable CSA 2.5mm² | ||
- COO (Country of Origin):
- DE
The Wago Feedthrough terminal block is designed for efficiency and versatile applications, ensuring simplicity in conductor termination. Featuring a robust CAGE CLAMP connection technology, it allows for both solid and fine-stranded conductors with minimal effort. This product stands out not only due to its adherence to stringent international standards but also due to its compact dimensions, offering ease of integration into various electrical systems.
Includes a lead copper contact with tin plating for enhanced conductivity
Meets RoHS compliance standards for environmental safety
Approvals for marine applications allow for use in demanding settings
Meets RoHS compliance standards for environmental safety
Approvals for marine applications allow for use in demanding settings
Related links
- WAGO 731-142/048-000 731 Series Grey 1-Level, Cage Clamp Termination
- WAGO 731-139/048-000 731 Series Grey 1-Level, Cage Clamp Termination
- WAGO 731-140/048-000 731 Series Grey 1-Level, Cage Clamp Termination
- WAGO 731-138/048-000 731 Series Grey 1-Level, Cage Clamp Termination
- WAGO 731-137/048-000 731 Series Grey 1-Level, Cage Clamp Termination
- WAGO 731-141/048-000 731 Series Grey 1-Level, Cage Clamp Termination
- WAGO 731-172/048-000 731 Series Orange 1-Level, Cage Clamp Termination
- WAGO 731-170/048-000 731 Series Orange 1-Level, Cage Clamp Termination
