WAGO 731-142/048-000 731 Series Grey, 2.5mm², 1-Level, Cage Clamp Termination
- RS Stock No.:
- 224-188
- Mfr. Part No.:
- 731-142/048-000
- Manufacturer:
- WAGO
Subtotal (1 box of 10 units)*
MYR11,141.78
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR11,141.78 | MYR1,114.178 |
*price indicative
- RS Stock No.:
- 224-188
- Mfr. Part No.:
- 731-142/048-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Colour | Grey | |
| Number of Levels | 1 | |
| American Wire Gauge | 28 → 14AWG | |
| Series | 731 | |
| Termination Method | Cage Clamp | |
| Cable CSA | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Colour Grey | ||
Number of Levels 1 | ||
American Wire Gauge 28 → 14AWG | ||
Series 731 | ||
Termination Method Cage Clamp | ||
Cable CSA 2.5mm² | ||
- COO (Country of Origin):
- DE
The Wago Feedthrough terminal block is a highly versatile solution designed for precise and secure conductor connections. Featuring a robust CAGE CLAMP technology, this product allows for efficient wire-wrap connections with easy screwdriver actuation. Ideal for use in a variety of applications, the terminal block supports a plate thickness of up to 1.5 mm and is engineered for reliable performance even in demanding environments.
Equipped with a clearly defined marking system for straightforward identification
Offers exceptional temperature resistance ensuring reliable performance across various environments
Features a lightweight design that simplifies handling and installation
Backed by comprehensive approvals highlighting its reliability and safety
Offers exceptional temperature resistance ensuring reliable performance across various environments
Features a lightweight design that simplifies handling and installation
Backed by comprehensive approvals highlighting its reliability and safety
Related links
- WAGO 731-139/048-000 731 Series Grey 1-Level, Cage Clamp Termination
- WAGO 731-140/048-000 731 Series Grey 1-Level, Cage Clamp Termination
- WAGO 731-136/048-000 731 Series Grey 1-Level, Cage Clamp Termination
- WAGO 731-138/048-000 731 Series Grey 1-Level, Cage Clamp Termination
- WAGO 731-137/048-000 731 Series Grey 1-Level, Cage Clamp Termination
- WAGO 731-141/048-000 731 Series Grey 1-Level, Cage Clamp Termination
- WAGO 731-172/048-000 731 Series Orange 1-Level, Cage Clamp Termination
- WAGO 731-170/048-000 731 Series Orange 1-Level, Cage Clamp Termination
