WAGO 731-139/048-000 731 Series Grey, 2.5mm², 1-Level, Cage Clamp Termination

Subtotal (1 box of 25 units)*

MYR8,846.17

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR8,846.17MYR353.847

*price indicative

RS Stock No.:
224-184
Mfr. Part No.:
731-139/048-000
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Colour

Grey

Number of Levels

1

Series

731

American Wire Gauge

28 → 14AWG

Termination Method

Cage Clamp

Cable CSA

2.5mm²

COO (Country of Origin):
DE
The Wago Feedthrough terminal block offers superior connectivity solutions for PCB and front-panel mount applications. Designed with the innovative Cage Clamp technology, it ensures robust and reliable conductor connections, accommodating a variety of wire sizes. Featuring a sleek grey exterior and a variation of pole numbers, this product is perfect for meeting the needs of diverse projects.

Integrates with PCB or panel mounts providing flexibility in installation design
Featuring a 9 pole configuration allowing for versatile connectivity options
Meets stringent RoHS compliance standards ensuring environmental safety
Easy to use screwdriver actuation simplifies the connection process

Related links