WAGO 731-141/048-000 731 Series Grey, 2.5mm², 1-Level, Cage Clamp Termination
- RS Stock No.:
- 224-187
- Mfr. Part No.:
- 731-141/048-000
- Manufacturer:
- WAGO
Subtotal (1 box of 10 units)*
MYR10,359.33
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR10,359.33 | MYR1,035.933 |
*price indicative
- RS Stock No.:
- 224-187
- Mfr. Part No.:
- 731-141/048-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Colour | Grey | |
| Number of Levels | 1 | |
| Series | 731 | |
| American Wire Gauge | 28 → 14AWG | |
| Termination Method | Cage Clamp | |
| Cable CSA | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Colour Grey | ||
Number of Levels 1 | ||
Series 731 | ||
American Wire Gauge 28 → 14AWG | ||
Termination Method Cage Clamp | ||
Cable CSA 2.5mm² | ||
- COO (Country of Origin):
- DE
The Wago Feedthrough terminal block combines functionality with user-friendly design, making it an ideal choice for PCB or front-panel mounting. Engineered for reliability, it features a CAGE CLAMP connection technology that ensures secure and swift wire termination. Its ingenious design accommodates a range of conductor sizes and provides flexible connectivity options, delivering optimal performance in compact installations.
RoHS compliant materials contribute to environmentally responsible business practices
Multiple mounting options provide flexibility for various installation scenarios
Rated surge voltage of 4 kV adds a level of safety for sensitive applications
Multiple mounting options provide flexibility for various installation scenarios
Rated surge voltage of 4 kV adds a level of safety for sensitive applications
Related links
- WAGO 731-142/048-000 731 Series Grey 1-Level, Cage Clamp Termination
- WAGO 731-139/048-000 731 Series Grey 1-Level, Cage Clamp Termination
- WAGO 731-138/048-000 731 Series Grey 1-Level, Cage Clamp Termination
- WAGO 731-137/048-000 731 Series Grey 1-Level, Cage Clamp Termination
- WAGO 731-140/048-000 731 Series Grey 1-Level, Cage Clamp Termination
- WAGO 731-136/048-000 731 Series Grey 1-Level, Cage Clamp Termination
- WAGO 731-170/048-000 731 Series Orange 1-Level, Cage Clamp Termination
- WAGO 731-171/048-000 731 Series Orange 1-Level, Cage Clamp Termination
