WAGO 731-137/048-000 731 Series Grey, 2.5mm², 1-Level, Cage Clamp Termination
- RS Stock No.:
- 224-072
- Mfr. Part No.:
- 731-137/048-000
- Manufacturer:
- WAGO
Subtotal (1 box of 25 units)*
MYR7,326.54
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR7,326.54 | MYR293.062 |
*price indicative
- RS Stock No.:
- 224-072
- Mfr. Part No.:
- 731-137/048-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Colour | Grey | |
| Number of Levels | 1 | |
| Series | 731 | |
| American Wire Gauge | 28 → 14AWG | |
| Termination Method | Cage Clamp | |
| Cable CSA | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Colour Grey | ||
Number of Levels 1 | ||
Series 731 | ||
American Wire Gauge 28 → 14AWG | ||
Termination Method Cage Clamp | ||
Cable CSA 2.5mm² | ||
- COO (Country of Origin):
- DE
The Wago Feedthrough terminal block exemplifies precision engineering, designed to facilitate seamless electrical connections while ensuring safety and reliability. Built with a robust CAGE CLAMP technology, it allows for a straightforward screw-actuated connection process. The terminal block is crafted for versatility, offering multiple mounting options, including PCB and front-panel configurations.
Robust electrical ratings ensure safety in demanding environments
Capable of handling multiple connection types for diverse applications
Meets stringent compliance standards ensuring reliability
Supports a broad temperature range making it suitable for various conditions
Capable of handling multiple connection types for diverse applications
Meets stringent compliance standards ensuring reliability
Supports a broad temperature range making it suitable for various conditions
Related links
- WAGO 731-138/048-000 731 Series Grey 1-Level, Cage Clamp Termination
- WAGO 731-142/048-000 731 Series Grey 1-Level, Cage Clamp Termination
- WAGO 731-139/048-000 731 Series Grey 1-Level, Cage Clamp Termination
- WAGO 731-141/048-000 731 Series Grey 1-Level, Cage Clamp Termination
- WAGO 731-140/048-000 731 Series Grey 1-Level, Cage Clamp Termination
- WAGO 731-136/048-000 731 Series Grey 1-Level, Cage Clamp Termination
- WAGO 731-170/048-000 731 Series Orange 1-Level, Cage Clamp Termination
- WAGO 731-171/048-000 731 Series Orange 1-Level, Cage Clamp Termination
