WAGO 731-168/048-000 731 Series Orange, 2.5mm², 1-Level, Cage Clamp Termination

Subtotal (1 box of 25 units)*

MYR8,102.52

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR8,102.52MYR324.101

*price indicative

RS Stock No.:
224-197
Mfr. Part No.:
731-168/048-000
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Colour

Orange

Number of Levels

1

American Wire Gauge

28 → 14AWG

Series

731

Termination Method

Cage Clamp

Cable CSA

2.5mm²

COO (Country of Origin):
DE
The Wago Feedthrough terminal block is designed for efficient and secure conductor connections, incorporating advanced CAGE CLAMP technology. With eight poles and a versatile design, it accommodates solid and fine-stranded conductors, offering exceptional quality and reliability for a variety of applications.

Environmental compliance ensures a responsible choice for sustainable projects
Features a distinct colour for improved visibility during installation
Designed for efficiency with reduced installation time and effort
Compact dimensions provide space saving solutions in crowded environments

Related links