WAGO 731-169/048-000 731 Series Orange, 2.5mm², 1-Level, Cage Clamp Termination
- RS Stock No.:
- 224-198
- Mfr. Part No.:
- 731-169/048-000
- Manufacturer:
- WAGO
Subtotal (1 box of 25 units)*
MYR8,846.17
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR8,846.17 | MYR353.847 |
*price indicative
- RS Stock No.:
- 224-198
- Mfr. Part No.:
- 731-169/048-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Colour | Orange | |
| Number of Levels | 1 | |
| Series | 731 | |
| American Wire Gauge | 28 → 14AWG | |
| Termination Method | Cage Clamp | |
| Cable CSA | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Colour Orange | ||
Number of Levels 1 | ||
Series 731 | ||
American Wire Gauge 28 → 14AWG | ||
Termination Method Cage Clamp | ||
Cable CSA 2.5mm² | ||
- COO (Country of Origin):
- DE
The Wago Feedthrough terminal block is expertly designed for conductor and wire-wrap connections. With its robust CAGE CLAMP technology and a pin spacing of 5.08 mm, it offers enhanced reliability and ease of use for various applications. Its exceptional versatility is evident in the mounting options available, whether flush with the enclosure or protruding, making it ideal for PCB or front-panel installations.
Constructed with durable polyamide insulation material
Compliant with RoHS and other international safety standards
Includes flanges for added stability during installation
Available in various colour options for differentiation
Compliant with RoHS and other international safety standards
Includes flanges for added stability during installation
Available in various colour options for differentiation
Related links
- WAGO 731-172/048-000 731 Series Orange 1-Level, Cage Clamp Termination
- WAGO 731-170/048-000 731 Series Orange 1-Level, Cage Clamp Termination
- WAGO 731-171/048-000 731 Series Orange 1-Level, Cage Clamp Termination
- WAGO 731-166/048-000 731 Series Orange 1-Level, Cage Clamp Termination
- WAGO 731-168/048-000 731 Series Orange 1-Level, Cage Clamp Termination
- WAGO 731-167/048-000 731 Series Orange 1-Level, Cage Clamp Termination
- WAGO 731-142/048-000 731 Series Grey 1-Level, Cage Clamp Termination
- WAGO 731-140/048-000 731 Series Grey 1-Level, Cage Clamp Termination
