WAGO 731-167/048-000 731 Series Orange, 2.5mm², 1-Level, Cage Clamp Termination
- RS Stock No.:
- 224-195
- Mfr. Part No.:
- 731-167/048-000
- Manufacturer:
- WAGO
Subtotal (1 box of 25 units)*
MYR7,326.54
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR7,326.54 | MYR293.062 |
*price indicative
- RS Stock No.:
- 224-195
- Mfr. Part No.:
- 731-167/048-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Colour | Orange | |
| Number of Levels | 1 | |
| American Wire Gauge | 14 → 28AWG | |
| Series | 731 | |
| Termination Method | Cage Clamp | |
| Cable CSA | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Colour Orange | ||
Number of Levels 1 | ||
American Wire Gauge 14 → 28AWG | ||
Series 731 | ||
Termination Method Cage Clamp | ||
Cable CSA 2.5mm² | ||
- COO (Country of Origin):
- DE
The Wago Feedthrough terminal block offers a robust solution for conductor termination, featuring a conductor/wire-wrap connection that ensures reliability and efficiency. Designed for versatility, it comes with a compact size that allows seamless integration into various applications. Its CAGE CLAMP technology guarantees a secure connection with quick assembly, significantly reducing installation time.
Compatible with different conductor types ensuring adaptability
Made from polyamide insulation material for superior heat resistance
Compliance with RoHS stands testament to its environmentally friendly design
Options for custom configurations allow for tailored solutions
Integrated marking for easy identification during installation
Made from polyamide insulation material for superior heat resistance
Compliance with RoHS stands testament to its environmentally friendly design
Options for custom configurations allow for tailored solutions
Integrated marking for easy identification during installation
Related links
- WAGO 731-172/048-000 731 Series Orange 1-Level, Cage Clamp Termination
- WAGO 731-170/048-000 731 Series Orange 1-Level, Cage Clamp Termination
- WAGO 731-171/048-000 731 Series Orange 1-Level, Cage Clamp Termination
- WAGO 731-166/048-000 731 Series Orange 1-Level, Cage Clamp Termination
- WAGO 731-168/048-000 731 Series Orange 1-Level, Cage Clamp Termination
- WAGO 731-169/048-000 731 Series Orange 1-Level, Cage Clamp Termination
- WAGO 731-138/048-000 731 Series Grey 1-Level, Cage Clamp Termination
- WAGO 731-137/048-000 731 Series Grey 1-Level, Cage Clamp Termination
