WAGO 731-166/048-000 731 Series Orange, 2.5mm², 1-Level, Cage Clamp Termination
- RS Stock No.:
- 224-194
- Mfr. Part No.:
- 731-166/048-000
- Manufacturer:
- WAGO
Subtotal (1 box of 25 units)*
MYR6,544.10
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR6,544.10 | MYR261.764 |
*price indicative
- RS Stock No.:
- 224-194
- Mfr. Part No.:
- 731-166/048-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Colour | Orange | |
| Number of Levels | 1 | |
| American Wire Gauge | 14 → 28AWG | |
| Series | 731 | |
| Termination Method | Cage Clamp | |
| Cable CSA | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Colour Orange | ||
Number of Levels 1 | ||
American Wire Gauge 14 → 28AWG | ||
Series 731 | ||
Termination Method Cage Clamp | ||
Cable CSA 2.5mm² | ||
- COO (Country of Origin):
- DE
The Wago Feedthrough terminal block is designed to provide seamless electrical connectivity with its robust CAGE CLAMP technology. Ideal for PCB or front-panel mounting, it features a compact design that ensures a flush or protruding fit, depending on your requirements. Constructed from high-quality materials, the terminal block accommodates various wire types and conductor sizes, ensuring flexibility and reliability in performance.
Lightweight construction enhances ease of handling during installation
Compliant with RoHS regulations ensuring environmental responsibility
Rated for a broad temperature range suitable for diverse operational environments
Meets various international approval standards for quality assurance
Compliant with RoHS regulations ensuring environmental responsibility
Rated for a broad temperature range suitable for diverse operational environments
Meets various international approval standards for quality assurance
Related links
- WAGO 731-168/048-000 731 Series Orange 1-Level, Cage Clamp Termination
- WAGO 731-170/048-000 731 Series Orange 1-Level, Cage Clamp Termination
- WAGO 731-171/048-000 731 Series Orange 1-Level, Cage Clamp Termination
- WAGO 731-172/048-000 731 Series Orange 1-Level, Cage Clamp Termination
- WAGO 731-169/048-000 731 Series Orange 1-Level, Cage Clamp Termination
- WAGO 731-167/048-000 731 Series Orange 1-Level, Cage Clamp Termination
- WAGO 731-138/048-000 731 Series Grey 1-Level, Cage Clamp Termination
- WAGO 731-137/048-000 731 Series Grey 1-Level, Cage Clamp Termination
