RND, RND205 7 Pole Straight 33.5 x 9.0 mm DIN Connector, 1A, 100V, Plug, Panel Male
- RS Stock No.:
- 804-806
- Mfr. Part No.:
- RND 205-01540
- Manufacturer:
- RND
N
Subtotal (1 pack of 100 units)*
MYR764.48
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR764.48 | MYR7.645 |
*price indicative
- RS Stock No.:
- 804-806
- Mfr. Part No.:
- RND 205-01540
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | DIN Connector | |
| Number of Contacts | 7 | |
| Current | 1A | |
| Mount Type | Panel | |
| Connector Size | 33.5 x 9.0 mm | |
| Connector Gender | Male | |
| Mating Type | Plug | |
| Orientation | Straight | |
| Voltage | 100V | |
| Contact Gender | Female | |
| Series | RND205 | |
| Standards/Approvals | RoHS | |
| Housing Material | PBT, Polyethylene | |
| Contact Plating | Nickel | |
| Contact Material | Tin | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type DIN Connector | ||
Number of Contacts 7 | ||
Current 1A | ||
Mount Type Panel | ||
Connector Size 33.5 x 9.0 mm | ||
Connector Gender Male | ||
Mating Type Plug | ||
Orientation Straight | ||
Voltage 100V | ||
Contact Gender Female | ||
Series RND205 | ||
Standards/Approvals RoHS | ||
Housing Material PBT, Polyethylene | ||
Contact Plating Nickel | ||
Contact Material Tin | ||
- COO (Country of Origin):
- CN
The RND Mini-DIN Connector is a Compact connector designed for versatile applications, facilitating the transmission of audio, video, or data signals in various configurations. Ideal for use in electronic devices that require limited space.
The number of pins allows for multiple functionalities
Compact design makes it perfect for electronic devices
Suitable for applications where space is restricted
Optimised for specific functions in cables and peripherals
Constructed with high-quality materials for durability
Meets Reach/RoHS compliance standards
