RND, RND 205 6 Pole Straight DIN DIN Connector, 1A, 100V, Bayonet, Cable Female
- RS Stock No.:
- 804-950
- Mfr. Part No.:
- RND 205-01466
- Manufacturer:
- RND
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR47.16
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR47.16 |
| 10 - 24 | MYR43.40 |
| 25 + | MYR39.14 |
*price indicative
- RS Stock No.:
- 804-950
- Mfr. Part No.:
- RND 205-01466
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Number of Contacts | 6 | |
| Product Type | DIN Connector | |
| Current | 1A | |
| Mount Type | Cable | |
| Connector Size | DIN | |
| Connector Gender | Female | |
| Mating Type | Bayonet | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Voltage | 100V | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Series | RND 205 | |
| Housing Material | PA66 | |
| Contact Plating | Silver | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RND | ||
Number of Contacts 6 | ||
Product Type DIN Connector | ||
Current 1A | ||
Mount Type Cable | ||
Connector Size DIN | ||
Connector Gender Female | ||
Mating Type Bayonet | ||
Shield Type Shielded | ||
Orientation Straight | ||
Voltage 100V | ||
Termination Type Solder | ||
Contact Gender Female | ||
Series RND 205 | ||
Housing Material PA66 | ||
Contact Plating Silver | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
The RND circular connector offers robust connectivity through multiple pins housed in a protective sheath, designed for secure signal and current transmission across various devices and applications.
Multiple pins ensure a stable connection within a protective circular sheath
Secure signal and current transmission enhances device integration
Versatile applications for personal computers, audio, and video devices
Rated for 1 A current and 100 V voltage for reliable performance
