RND, RND 4 Pole Straight 33.4x12.2 mm DIN Connector, 2A, 100V, Plug, Cable Female

N

This image is representative of the product range

Subtotal (1 pack of 100 units)*

MYR646.30

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR646.30MYR6.463

*price indicative

RS Stock No.:
805-009
Mfr. Part No.:
RND 205-01542
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Number of Contacts

4

Product Type

DIN Connector

Current

2A

Mount Type

Cable

Connector Size

33.4x12.2 mm

Mating Type

Plug

Connector Gender

Female

Orientation

Straight

Voltage

100V

Contact Gender

Male

Series

RND

Standards/Approvals

RoHS

Housing Material

PBT, Polyethylene

Contact Plating

Nickel

COO (Country of Origin):
CN
The RND Mini-DIN connector offers a sophisticated solution for applications requiring a reliable power transmission. Engineered with enhanced specifications, it handles a higher current load of up to 2 A, making it suitable for diverse power demanding applications. The versatile voltage range from 12 V to 100 V caters to a variety of requirements, ensuring that this connector is a flexible choice for your projects. Its Compact design allows seamless integration into space-constrained environments, providing both practicality and functionality.

Designed for robust power transmission in demanding applications

Accommodates a wide voltage range for enhanced versatility

Compact design fits effortlessly into limited spaces

Constructed with Durable nickel plating for longevity

Complies with safety regulations for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy