RND, Mini-DIN 3 Pole Straight Mini-DIN DIN Connector, 1A, 100V, Plug-In, Panel Mount Male

N

Subtotal (1 pack of 100 units)*

MYR646.30

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR646.30MYR6.463

*price indicative

RS Stock No.:
805-008
Mfr. Part No.:
RND 205-01538
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

DIN Connector

Number of Contacts

3

Mount Type

Panel Mount

Current

1A

Connector Size

Mini-DIN

Mating Type

Plug-In

Connector Gender

Male

Shield Type

Shielded

Orientation

Straight

Voltage

100V

Termination Type

Solder

Contact Gender

Male

Standards/Approvals

REACH

Series

Mini-DIN

Housing Material

PBT

Contact Material

Nickel

COO (Country of Origin):
CN
The RND Mini-DIN Connector serves as a versatile link designed to transmit audio, video, or data signals. Its Compact size is Ideal for integration into various electronic devices where efficient space utilisation is essential.

The number of pins allows for diverse functionalities tailored to specific signal types

Compact design facilitates usage in limited spaces of electronic devices

Nickel-plated Shell enhances durability and ensures connector reliability

RoHS compliant, supporting environmental standards in electronics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy