RND, RND 2 Pole Straight, Straight 16 mm DIN Connector, 7A, 125V, Threaded, Panel, Panel Mount Male

N

This image is representative of the product range

Subtotal (1 pack of 100 units)*

MYR282.26

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR282.26MYR2.823

*price indicative

RS Stock No.:
804-855
Mfr. Part No.:
RND 205-01365
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Number of Contacts

2

Product Type

DIN Connector

Current

7A

Mount Type

Panel, Panel Mount

Connector Size

16 mm

Mating Type

Threaded

Connector Gender

Male

Orientation

Straight, Straight

Voltage

125V

Termination Type

Solder

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Contact Gender

Male

Standards/Approvals

RoHS

Series

RND

Housing Material

Nickel Plated Copper

Pole Format

2

Contact Material

Copper Nickel Plated

Contact Plating

Nickel Plated

COO (Country of Origin):
CN
The RND DIN Plug connector is designed to meet the rigorous demands of communication technologies, offering enhanced reliability and performance in various applications. Constructed from high-quality materials, the connector ensures durability and robust connectivity. Ideal for panel mounting in communication radios, it features a thread-lock mechanism for secure fastening, preventing accidental disconnections. With excellent insulation resistance and current rating, this connector is well-suited for a range of operating conditions, making it a popular choice among professionals in the electronic and automotive sectors.

Optimised for panel mount applications

Designed to function effectively in various orientations

Accommodates a broad operating temperature range

Manufactured to ensure high insulation resistance

Outstanding contact resistance for reliable performance

Constructed from nickel-plated copper for corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy