RND, RND 205 4 Pole Straight 28.5x12.7 mm DIN Plug, 1A, 100V ac, Plug, Cable Male
- RS Stock No.:
- 804-978
- Mfr. Part No.:
- RND 205-01482
- Manufacturer:
- RND
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR74.34
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR74.34 |
| 10 + | MYR68.39 |
*price indicative
- RS Stock No.:
- 804-978
- Mfr. Part No.:
- RND 205-01482
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | DIN Plug | |
| Number of Contacts | 4 | |
| Mount Type | Cable | |
| Current | 1A | |
| Connector Size | 28.5x12.7 mm | |
| Connector Gender | Male | |
| Mating Type | Plug | |
| Orientation | Straight | |
| Voltage | 100V ac | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Series | RND 205 | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Contact Material | Metal | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type DIN Plug | ||
Number of Contacts 4 | ||
Mount Type Cable | ||
Current 1A | ||
Connector Size 28.5x12.7 mm | ||
Connector Gender Male | ||
Mating Type Plug | ||
Orientation Straight | ||
Voltage 100V ac | ||
Termination Type Solder | ||
Contact Gender Female | ||
Series RND 205 | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
Contact Material Metal | ||
- COO (Country of Origin):
- CN
The RND high-end Mini-DIN-Plug offers a robust solution for connecting cables with solder terminals, ensuring a secure and reliable connection in various applications.
High-end metal version enhances durability and reliability
Gold plated contacts provide superior conductivity and corrosion resistance
Designed for easy cable mounting with solder terminals for versatile use
Compact 8.5 mm size suits various installation requirements
Straight orientation allows for straightforward cable management
