RND RND 205 9 Way Straight PCB D-Sub Connector Male
- RS Stock No.:
- 805-069
- Mfr. Part No.:
- RND 205-01029
- Manufacturer:
- RND
N
Subtotal (1 pack of 100 units)*
MYR2,713.15
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR2,713.15 | MYR27.132 |
*price indicative
- RS Stock No.:
- 805-069
- Mfr. Part No.:
- RND 205-01029
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| D-Sub Shell Size | DE-9 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | IP67 | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | RND 205 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 5A | ||
Mount Type PCB | ||
Connector Gender Male | ||
D-Sub Shell Size DE-9 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals IP67 | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Series RND 205 | ||
- COO (Country of Origin):
- CN
The RND waterproof D-Sub connector is designed for reliable connections in challenging environments. With a robust build and exceptional resistance to moisture, it ensures optimal performance and durability.
Current rating of 5A accommodates a variety of applications
Contact resistance is a maximum of 10mOhm ensuring low power loss
Insulation resistance of 5GOhm minimum enhances reliability
Related links
- RND RND 205 15 Way Straight PCB D-Sub Connector Male
- RND HD D-Sub 26 Way Straight Panel Mount D-Sub Connector Male
- RND RND 205 26 Way Straight 2.29 mm Pitch PCB D-Sub Connector Female
- RND RND 205 15 Way Straight 2.77 mm Pitch PCB IDC D-Sub Connector Female
- RND RND 205 25 Way Straight 2.77 mm Pitch Solder D-Sub Connector, with Screw Lock Male/Female
- RND, RND 205 Series Cover For Use With D-Sub Connector
- RND RND 205 Straight Solder D-Sub Connector Female
- RND RND 205 15 Way Straight Solder D-Sub Connector, with Screw Lock Female
