RND RND 205 26 Way Straight 2.29 mm Pitch PCB D-Sub Connector Female
- RS Stock No.:
- 804-813
- Mfr. Part No.:
- RND 205-01018
- Manufacturer:
- RND
N
Subtotal (1 pack of 100 units)*
MYR836.24
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR836.24 | MYR8.362 |
*price indicative
- RS Stock No.:
- 804-813
- Mfr. Part No.:
- RND 205-01018
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 26 | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| D-Sub Shell Size | DA-26 | |
| Voltage | 1kV ac | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL94V-0 | |
| Series | RND 205 | |
| Pitch | 2.29mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type D-Sub Connector | ||
Number of Contacts 26 | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Female | ||
D-Sub Shell Size DA-26 | ||
Voltage 1kV ac | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL94V-0 | ||
Series RND 205 | ||
Pitch 2.29mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RND connector is designed for reliable crimp termination, facilitating robust electrical connections in various applications. Its construction ensures durability and performance under different operating conditions, catering to the needs of high-quality electronic assemblies.
Contact resistance is maximised at 25 mOhm to ensure efficient connectivity
Insulation resistance reaches a minimum of 500 MOhm at DC 500V for enhanced safety
Designed to withstand dielectric voltages of up to 1 kVAC, ensuring reliability
Related links
- RND RND 205 15 Way Straight 2.77 mm Pitch PCB IDC D-Sub Connector Female
- Norcomp HDF 26 Way Straight 2.29 mm Pitch PCB D-Sub Connector, with 4 to 40 Screw Lock Female
- RND RND 205 Straight Solder D-Sub Connector Female
- RND RND 205 37 Way Straight 2.77 mm Pitch Cup D-Sub Connector Female
- RND D-Sub 25 Way Straight Through Hole D-Sub Connector Female
- RND RND 205 15 Way Straight 2.77 mm Pitch Solder D-Sub Connector, with Screw Lock Female
- RS PRO 26 Way Straight 2.29 mm Pitch Cable D-Sub Connector Female
- TE Connectivity 90 26 Way Straight 2.29 mm Pitch Cable D-Sub Connector Female
