RND D-Sub 25 Way Straight Through Hole D-Sub Connector Female
- RS Stock No.:
- 805-064
- Mfr. Part No.:
- RND 205-01110
- Manufacturer:
- RND
N
Subtotal (1 pack of 100 units)*
MYR2,174.19
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR2,174.19 | MYR21.742 |
*price indicative
- RS Stock No.:
- 805-064
- Mfr. Part No.:
- RND 205-01110
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 25 | |
| Current | 3A | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Housing Material | Cold Rolled Steel | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL | |
| Contact Plating | Gold | |
| Series | D-Sub | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type D-Sub Connector | ||
Number of Contacts 25 | ||
Current 3A | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Housing Material Cold Rolled Steel | ||
Voltage 1kV | ||
Minimum Operating Temperature -20°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL | ||
Contact Plating Gold | ||
Series D-Sub | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
The RND connector is designed for seamless integration in applications requiring robust connectivity. Its 13W3 contact arrangement ensures reliable performance, making it Ideal for various electronic systems.
Female contact type facilitates easy connections
Straight mounting type ensures a straightforward installation process
Solder lug termination type offers a secure connection
Insulation resistance rated at 500 Mohm min at 500 VDC
Related links
- RND RND 205 15 Way Straight 2.77 mm Pitch PCB IDC D-Sub Connector Female
- RND D-Sub Adapter 25-Way D-Sub to Female Female 25 Way D-Sub Female Female
- RND RND 205 25 Way Straight 2.77 mm Pitch Solder D-Sub Connector, with Screw Lock Male/Female
- RND RND 205 Straight Solder D-Sub Connector Female
- RND RND 205 37 Way Straight 2.77 mm Pitch Cup D-Sub Connector Female
- RND RND 205 26 Way Straight 2.29 mm Pitch PCB D-Sub Connector Female
- RND RND 205 15 Way Straight 2.77 mm Pitch Solder D-Sub Connector, with Screw Lock Female
- RND D-Sub Adapter 15-Way D-Sub to Female Female 15 Way D-Sub Female Female
